1N5817-E3/54

Vishay General Semiconductor
625-1N5817-E3

1N5817-E3/54

Mfr.:

Description:
Schottky Diodes & Rectifiers Vr/20V Io/1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,745

Stock:

20,745 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.31 $0.31
$0.236 $2.36
$0.119 $11.90
$0.091 $91.00
$0.086 $215.00
Full Reel (Order in multiples of 5500)
$0.077 $423.50
$0.072 $1,584.00

Alternative Packaging

Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.42
Min:
1
Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.40
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Rectifiers
Through Hole
DO-204AL-2
Single
Si
1 A
20 V
750 mV
25 A
1 mA
- 65 C
+ 150 C
Reel
Cut Tape
Brand: Vishay General Semiconductor
Height: 2.7 mm
Length: 5.2 mm
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5500
Subcategory: Diodes & Rectifiers
Termination Style: Axial
Type: Schottky Barrier Rectifier
Width: 2.7 mm
Part # Aliases: 1N5817TR
Unit Weight: 0.011711 oz
USHTS:
8541100080
CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Texas Instruments TL072CP
Operational Amplifiers - Op Amps JFET Input Low Noise
Microchip TC1044SCPA
Switching Voltage Regulators High Voltage
Molex 90131-0145
Headers & Wire Housings 2.54MM CGRIDIII HDR 50P VERT DR TIN
Molex 95501-2882
Modular Connectors / Ethernet Connectors RA LP TH JACK 8/8 KE LP TH JACK 8/8 KEYED
Bourns 3362P-1-103LF
Trimmer Resistors - Through Hole 1/4"SQ 10KOHMS 10% 0.5WATTS
Panasonic ECA-1EHG471
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V
YAGEO MFR-25FBF52-1K
Metal Film Resistors - Through Hole 1K OHM 1/4W 1%
onsemi 1N5234BTR
Zener Diodes 6.2V 0.5W Zener
YAGEO MFR-25FTE52-4K7
Metal Film Resistors - Through Hole 4.7K OHM 1/4W 1%
Vishay 1C20X7R104K050B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts X7R 10% 5.0mm L/S