5977001701

Fair-Rite
623-5977001701

5977001701

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 77 TOROID 9.5mm 31.75mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 865

Stock:

865 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.90 $1.90
$1.64 $16.40
$1.25 $31.25
$1.19 $59.50
$1.05 $105.00
Product Attribute Attribute Value
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
19.05 mm
31.75 mm
9.5 mm
59
Bulk
77
Brand: Fair-Rite
Inductance: 2.09 uH
Factory Pack Quantity: 280
Subcategory: Ferrites
Test Frequency: 10 kHz
Type: Ring Core
Unit Weight: 0.811301 oz

USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic coated parts that can withstand a minimum breakdown voltage of 1000Vrms. The 59x toroid cores are supplied burnished to break sharp edges. These cores are ideal for use in power input filters, ground-fault interrupters, common-mode filters, and in pulse and broadband transformers.