See an Error?

63999-510-039 CM6-300 Bone Kit

PacTec
616-63999-510-039

63999-510-039 CM6-300 Bone Kit

Mfr.:

Description:
Enclosures, Boxes, & Cases 6.2X6.1X3.2 Bone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 54

Stock:

54 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.25 $17.25
$16.43 $164.30
$15.61 $390.25
$14.79 $739.50
Product Attribute Attribute Value
PacTec
Product Category: Enclosures, Boxes, & Cases
RoHS:  Details
Enclosures
Instrument
Acrylonitrile Butadiene Styrene (ABS)
Bone
Bone
157.5 mm
154.9 mm
81.3 mm
UL 94 HB
CM6-300
Brand: PacTec
Dimensions: 157 mm L x 155 mm W x 81 mm H
Features: Can Be Used As Medical Instruments, Scientific Instruments, Industrial Control Systems, Desktop Test Equipment, And Communications Equipment
Height - in: 3.2 in
Height - mm: 81.3 mm
Housing Color: Bone
Length - in: 6.2 in
Length - mm: 157.5 mm
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 6.1 in
Width - mm: 154.9 mm
Part # Aliases: 63999-510-039
Unit Weight: 11.351161 oz
USHTS:
3923109000
CNHTS:
3923100000
TARIC:
3923109090
ECCN:
EAR99
Image Description
Espressif ESP32-DevKitC-32E
ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
DFRobot DFR0665
2.8 320x240 IPS TFT LCD Touchscreen with MicroSD
CUI Devices SJ5-43502PM
Audio Jacks
CUI Devices PJ-005A
Power Jacks
PacTec 63049-510-039 CM5-125 Bone Kit
5.2 x 5.1 x 1.5
Adafruit 2478
Adafruit 2.4 TFT LCD with Touchscreen Breakout w/MicroSD Socket - ILI9341
STMicroelectronics L7805CV
5.0V 1.5A Positive
Vishay 4N25
Phototransistor Out
Qualtek Q2-F-QK4-11-6IN-141
6" 141 PCS BLK ASST KIT
PacTec 61956-510-039 CM5-200 Bone Kit
5.2X5.1X2.2 Bone