CR2430RH-LF

Renata
614-CR2430RH-LF

CR2430RH-LF

Mfr.:

Description:
Coin Cell Battery 3V 3-PIN HORZ 285mAh 24.7 x 5.45mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Available in USA only.

In Stock: 3,986

Stock:

3,986 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.33 $2.33
$1.96 $19.60
$1.66 $41.50
$1.59 $159.00
$1.37 $274.00
$1.33 $798.00
$1.29 $1,290.00
$1.23 $3,198.00
$1.16 $5,800.00
Product Attribute Attribute Value
Renata
Product Category: Coin Cell Battery
Shipping Restrictions:
 Available in USA only.
RoHS: Not Applicable
CR
CR2430
Lithium Manganese Dioxide (LiMnO2)
3 V
285 mAh
Non-Rechargeable
PC Pins (Horizontal 3-Pin)
Horizontal
24.5 mm
3 mm
- 40 C
+ 85 C
Tray
Brand: Renata
Mounting Style: With Leads
Product Type: Coin Cell Battery
Factory Pack Quantity: 25
Subcategory: Battery
Part # Aliases: 701092
Unit Weight: 0.155205 oz

This functionality requires JavaScript to be enabled.
USHTS:
8506500010
ECCN:
EAR99
Image Description
Vishay MAL217256471E3
Aluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 10x12mm AEC-Q200 4000h 105C
Vishay MAL214638101E3
Aluminum Electrolytic Capacitors - Radial Leaded 63V 100uF 20% AEC-Q200
Vishay MAL217255472E3
Aluminum Electrolytic Capacitors - Radial Leaded 16V 4700uF 18x20mm AEC-Q200 7000h 105C
Keystone Electronics 1092
Coin Cell Battery Holders BATTERY HOLDER FOR (2) CR2032 COIN CELL
Vishay MAL217055102E3
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 16V 10 x 20
Neutrik NMJ4HCD2
Phone Connectors 2C MONO 2-SPST NC
Molex 08-70-1040
Headers & Wire Housings CRIMP 22-28AWG BULK
Analog Devices Inc. ADP3331ARTZ-REEL7
Linear Voltage Regulators Adj. Output anyCAP LDO
Panasonic CR2032
Coin Cell Battery 3V 20X3.2MM 225mAH
Renata CR2430RH1-LF
Coin Cell Battery 3V 3-PIN HORZ 285mAh 24.7 x 5.45mm