RA11131121

E-Switch
612-RA11131121

RA11131121

Mfr.:

Description:
Rocker Switches 10A 125VAC 4.8mm Tab Off-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,543

Stock:

3,543 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.594 $5.94
$0.536 $13.40
$0.511 $51.10
$0.41 $82.00
$0.406 $243.60
$0.403 $403.00
Product Attribute Attribute Value
E-Switch
Product Category: Rocker Switches
RoHS:  Details
Rocker Switches
Non-Illuminated
-
-
SPST
ON - OFF
11 A
125 VAC
Quick Connect
Curved Rocker
Black
Panel Mount
Silver
Bulk
RA1
Actuator Style: Curved Rocker
Brand: E-Switch
Housing Material: Polyamide (PA)
Product Type: Rocker Switches
Factory Pack Quantity: 200
Subcategory: Switches
Unit Weight: 0.130443 oz
                    
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Image Description
Molex 19164-0043
BUTT SPLICE TERM 22-14 AWG
Molex 33472-2001
MX150 2X10P FEM REC POLAR A W/O CPA
TE Connectivity 0462-201-16141
DT CON SKT #16 16-20AWG CRP NI
Molex 33482-2102
MX150 ASSY 1.5 BLD 2X10 LTGY B/20
Amphenol DE09S064TLF
Solder bucket conn. 9 way Socket
Cinch Connectivity Solutions 40-9709H
HOOD PLASTIC 9 POS. STANDARD
Molex 33472-2002
MX150 ASSY 1.5 RCPT 2X10 LTGY B/20
Molex 33482-2101
MX150 ASSY 1.5 BLD 2X10 BLK A/20
TE Connectivity DT06-3S
3WAY PLUG GRAY
TE Connectivity W3-S
WEDGE LOCK FOR 3WAY PLUG