PS1024AT-BLK

E-Switch
612-PS1024ABLK

PS1024AT-BLK

Mfr.:

Description:
Pushbutton Switches 3A 125VAC Off-(On) Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 460

Stock:

460 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.42 $1.42
$1.27 $12.70
$1.20 $30.00
$1.14 $57.00
$1.09 $109.00
$1.04 $260.00
$0.987 $493.50
$0.941 $941.00
$0.924 $2,310.00
Product Attribute Attribute Value
E-Switch
Product Category: Pushbutton Switches
RoHS:  Details
PS1024
Standard Switches
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
-
-
Round
3 A
125 VAC
-
-
Solder Lug
Black
Silver
Actuator Style: Round
Brand: E-Switch
Life: 6000 Cycle
Power Rating: -
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 0.122234 oz
                    
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

This functionality requires JavaScript to be enabled.
USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509019
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Image Description
NKK Switches S1AL
SPST ON None OFF
onsemi 1N4148
100V Io/200mA BULK
E-Switch RP3502ABLK
SPST-NO 3A MOM PCB
CUI Inc. SMI6B-12-4-P5
ac-dc, 12 Vdc, 0.5 A, SW, multi-blade, N/E/B/A blades, P5 center pos, level VI
Bourns PEC11L-4125K-N0020
KNURLED SHAFT NO SWITCH 20 DET
TT Electronics P160KNP-0QC20B10K
16mm Rotary Panel Potentiometer
Omron V-10G2-1C24-K
Hinge lever SPDT 10A
C&K Switches A12515RNCQ
SP 8 Shaft PC Pins 2.5A 125VAC 125VDC
TE Connectivity 4-644456-1
11P HDR ASSY NARROW
C&K Switches A12415RNCQ
Rotary