EG1213

E-Switch
612-EG1213

EG1213

Mfr.:

Description:
Slide Switches SPDT SLIDE PC MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,728

Stock:

16,728 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.75 $0.75
$0.696 $6.96
$0.608 $60.80
$0.554 $138.50
$0.515 $257.50
$0.461 $461.00
$0.433 $866.00
$0.402 $2,010.00
Product Attribute Attribute Value
E-Switch
Product Category: Slide Switches
RoHS:  Details
Non-Illuminated
-
-
SPDT
ON - ON
200 mA
-
30 VDC
Solder Pin
Through Hole
Silver
EG
Bulk
Brand: E-Switch
Contact Material: Copper Alloy
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: Slide Switch
Unit Weight: 0.024562 oz
                    
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6
USHTS:
8536509050
CNHTS:
8536500090
CAHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99
Image Description
Espressif ESP32-WROVER-E-N16R8
Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, PCB Antenna
Silicon Laboratories CP2102N-A02-GQFN24
USB Interface IC USBXpress - USB to UART Bridge QFN24
Nexperia PMEG2010ER,115
Schottky Diodes & Rectifiers PMEG2010ER/SOD123W/SOD2
Texas Instruments SN74LS07DR
Buffers & Line Drivers Hex W/ OC HV Out
TE Connectivity 7-745288-2
D-Sub Contacts 20 DF SKT CONTACT GOLD FLASH/DUPL
Amphenol 10118194-0001LF
USB Connectors 5P MICRO USB TYPE B RCPT W/ REAR PEGS
Nexperia PMEG2010AEH,115
Schottky Diodes & Rectifiers PMEG2010AEH/SOD123F/SOD2
Amphenol AT60-202-2031
Automotive Connectors PIN,#20,MACH,GOLD 20-22AWG
Torex Semiconductor XC6210A332MR-G
LDO Voltage Regulators 700mA High Speed LDO Regulator
ROHM Semiconductor EMH3FHAT2R
Bipolar Transistors - BJT TRANS DIGITAL NPN+NPN