PTS645VL832LFS

C&K
611-PTS645VL832

PTS645VL832LFS

Mfr.:

Description:
Tactile Switches SWITCH TACTILE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,569

Stock:

11,569 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.36 $0.36
$0.331 $3.31
$0.288 $28.80
$0.261 $65.25
$0.243 $121.50
$0.218 $218.00
$0.204 $408.00
$0.186 $930.00
Product Attribute Attribute Value
C&K Switches
Product Category: Tactile Switches
RoHS:  Details
Non-Illuminated
-
-
Through Hole
Right Angle
8.35 mm
Round
OFF - (ON)
1.3 N
50 mA
12 VDC
-
-
No
SPST
Solder Pin
Black
-
6 mm
6 mm
8.35 mm
PTS645
100000 Cycle
-
Bulk
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Operating Temperature Range: - 20 C to + 60 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: PTS
Part # Aliases: PTS645VL832 LFS
Unit Weight: 0.021164 oz
USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
BRHTS:
85365090
ECCN:
EAR99

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS645 6mm Tactile Switches

C&K Switches PTS645 6mm Tactile Switches feature a compact 6mm x 6mm size, a variety of actuator lengths, and a choice of actuator force. The PTS645 series is RoHS compliant and compatible. Typical applications for C&K Switches PTS645 6mm Tactile Switches include consumer products, instrumentation, computer products, and industrial.

Image Description
Harwin M50-3600842
Headers & Wire Housings 8+8 DIL PIN HDR SMT Au/Sn
Microchip MIC5504-3.3YM5-TR
LDO Voltage Regulators Single 300mA LDO
Vishay SOMC1603100RGEA
Resistor Networks & Arrays 16pin 100ohms 2% Isolated
Gravitech CON-SOCJ-2155
DC Power Connectors Power Jack/Connector 2.1mm x 5.5mm
Texas Instruments TXB0104DR
Translation - Voltage Levels 4-Bit Bi-directional V-Level Translator
Murata GRM219R61E225KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 25 VDC 10% 0805 X5R
Molex 22-28-4360
Headers & Wire Housings 36P 1 ROW VERT HDR
Hirose Electric DM3AT-SF-PEJM5(11)
Memory Card Connectors 8P R/A SMT MICRO SD PUSH-PUSH
Analog Devices Inc. MAX4866LEUT+T
Current & Power Monitors & Regulators Overvoltage Protection Controllers with Reverse Polarity Protection
Bourns 4816P-2-332LF
Resistor Networks & Arrays 3.3K 2% 16Pin SMT