PTS645SL432LFS

C&K
611-PTS645SL432

PTS645SL432LFS

Mfr.:

Description:
Tactile Switches SWITCH TACTILE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,027

Stock:

16,027 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.12 $0.12
$0.108 $1.08
$0.098 $9.80
$0.093 $23.25
Product Attribute Attribute Value
C&K Switches
Product Category: Tactile Switches
RoHS:  Details
Non-Illuminated
-
-
Through Hole
Straight
0.85 mm
Round
OFF - (ON)
1.3 N
50 mA
12 VDC
-
-
No
SPST
Solder Pin
Black
-
6 mm
6 mm
4.3 mm
PTS645
100000 Cycle
-
Bulk
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Operating Temperature Range: - 20 C to + 60 C
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Tradename: PTS
Part # Aliases: PTS645SL432 LFS
Unit Weight: 0.034463 oz
USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
BRHTS:
85365090
ECCN:
EAR99

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS645 6mm Tactile Switches

C&K Switches PTS645 6mm Tactile Switches feature a compact 6mm x 6mm size, a variety of actuator lengths, and a choice of actuator force. The PTS645 series is RoHS compliant and compatible. Typical applications for C&K Switches PTS645 6mm Tactile Switches include consumer products, instrumentation, computer products, and industrial.

Image Description
Texas Instruments TMP422AMDCNTEP
Board Mount Temperature Sensors Remote and Local Temp Sensor
Texas Instruments SN65HVD230DR
CAN Interface IC STANDBY MODE
YAGEO RC0805FR-071KL
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 1%
Analog Devices Inc. LTC660CS8#PBF
Switching Voltage Regulators 100mA CMOS V Conv
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0805FR-07100KL
Thick Film Resistors - SMD 100 kOhms 125 mW 0805 1%
Lite-On LTST-C150KSKT
Standard LEDs - SMD Yellow Clear 587nm
YAGEO RC0603FR-072K7L
Thick Film Resistors - SMD 2.7 kOhms 100mW 0603 1%
YAGEO RC0805FR-0713K3L
Thick Film Resistors - SMD 13.3 kOhms 125 mW 0805 1%
YAGEO RC0805FR-07150RL
Thick Film Resistors - SMD 150 Ohms 125 mW 0805 1%