L202011MS02Q

C&K
611-L202011MS02Q

L202011MS02Q

Mfr.:

Description:
Slide Switches DPDT PTH AG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 470

Stock:

470
Can Ship Immediately

On Order:

955
Expected 22-Dec-23

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.39 $4.39
$4.13 $41.30
$3.75 $93.75
$3.25 $325.00
$2.95 $737.50
$2.88 $1,440.00
$2.30 $5,750.00
$2.14 $10,700.00
Product Attribute Attribute Value
C&K Switches
Product Category: Slide Switches
RoHS:  Details
Non-Illuminated
-
-
DPDT
ON - OFF
4 A, 2 A
125 VAC, 250 VAC
28 VDC
PC Terminal
Without Cap
Through Hole
Silver
L
Brand: C&K
Contact Material: Copper
Flammability Rating: UL 94 V-2
Product Type: Slide Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Slide
Unit Weight: 0.076791 oz

USHTS:
8536509050
CNHTS:
8536500090
TARIC:
8536501199
CAHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Texas Instruments SN74HC595N
Counter Shift Registers Tri-State 8-Bit
Bourns 4116R-1-472LF
Resistor Networks & Arrays 4.7K OHM 16 PIN 2% LOW M-DIP
Bourns 4116R-1-332LF
Resistor Networks & Arrays 16pin 3.3Kohms Isolated Low Profile
onsemi 2N4403TAR
Bipolar Transistors - BJT PNP Transistor General Purpose
Bourns 4116R-1-202LF
Resistor Networks & Arrays 16pin 2Kohms Isolated Low Profile
onsemi 2N4401TA
Bipolar Transistors - BJT NPN Transistor General Purpose
Amphenol 68002-106HLF
Headers & Wire Housings UNSHROUDED HEADER VERT THRU HOLE 6 POS
Texas Instruments CD74HC597E
Counter Shift Registers High Speed CMOS 8-Bit Shift Register
KYOCERA AVX TAP106K020SCS
Tantalum Capacitors - Solid Leaded 20V 10uF 10% ESR=2.9 Ohm
Altech MBES-153
Fixed Terminal Blocks PCB5.08mm