JS202011AQN

C&K
611-JS202011AQN

JS202011AQN

Mfr.:

Description:
Slide Switches DPDT THRU HOLE .3A R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,051

Stock:

2,051 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.655 $6.55
$0.545 $54.50
$0.497 $124.25
$0.46 $230.00
$0.412 $370.80
$0.39 $1,053.00
$0.361 $1,949.40
$0.337 $3,639.60
Product Attribute Attribute Value
C&K Switches
Product Category: Slide Switches
RoHS:  Details
Non-Illuminated
-
-
DPDT
ON - ON
300 mA
-
6 VDC
Through Hole
0.079 in High
PCB Mount
Silver
JS
Tray
Brand: C&K
Product Type: Slide Switches
Factory Pack Quantity: 900
Subcategory: Switches
Travel: 2 mm
Type: Slide
Unit Weight: 0.123494 oz

USHTS:
8536509050
CNHTS:
8536500090
CAHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

JS Sub-Miniature Slide Switches

C&K Switches JS Sub-Miniature Slide Switches are low-profile switches that include a double pole triple throw (DP3T) version with a unique ON-ON-MOM circuit. JS switches are designed for use in telecommunications products, computer peripherals, and more. These switches provide a scrolling function to select from multiple Bluetooth® devices. This C&K series provides 70mΩ maximum contact resistance and a contact rating of 6VDC at 0.3A or 30VDC at 0.1A.

Image Description
Molex 105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH TABS
Samsung Electro-Mechanics CL21B105KPFNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 10V X7R 20 0805
Wurth Elektronik 692112030100
USB Connectors WR-COM 3.0 TypeA SMT 9Pin Hztl Male WClip
Alps Alpine SKQGAFE010
Tactile Switches 5.2x5.2x1.5mm 100gf
Mill-Max 3320-0-00-15-00-00-03-0
IC & Component Sockets STANDARD I.C. PIN
Panasonic EEE-FK1E100R
Aluminum Electrolytic Capacitors - SMD 10uF 25V
TDK KPZ1608SHR221ATD25
Ferrite Beads 220Ohm 25% 1608 AEC-Q200
Torex Semiconductor XC6206P332MR-G
LDO Voltage Regulators 1uA Low Quiescent 3 Terminal, Low ESR Cap. Compatible, Voltage Regulator
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
Samsung Electro-Mechanics CL21A475KPFNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 10V X5R 0805