7203T1CGE

C&K Logo
611-7203T1CGE

7203T1CGE

Mfr.:

Description:
Toggle Switches Miniature Rocker & Lever Handle Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 42

Stock:

42 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $12.22 $12.22
10 $11.46 $114.60
25 $10.93 $273.25
50 $10.55 $527.50
100 $10.01 $1,001.00
250 $9.64 $2,410.00
500 $9.26 $4,630.00
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
C&K Switches
Toggle Switches
RoHS:  Details
Non-Illuminated
-
-
DPDT
ON - OFF - ON
Through Hole
Solder Pin
Bat
Sealed
Gold over Silver
Actuator Style: Bat
Brand: C&K
Flammability Rating: UL 94 V-0
Housing Material: Stainless Steel
Insulation Resistance: 10 GOhms
Life: 40000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Toggle Switches
Series: 7000
Factory Pack Quantity: 1
Subcategory: Switches
Type: Toggle
products found.
To show similar products, select at least one checkbox

This functionality requires JavaScript to be enabled.
USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99
Image Mfr. Part # Description Stock
Amphenol T 3653 004 Also Bought Image T 3653 004
Circular DIN Connectors
213
C&K Switches 7211T1CGE Also Bought Image 7211T1CGE
Toggle Switches
39
C&K Switches 7205T1PZQE Also Bought Image 7205T1PZQE
Toggle Switches
47
Amphenol T 3650 005 Also Bought Image T 3650 005
Circular DIN Connectors
43