1103M2S3CQE2

C&K
611-1103M2S3CQE2

1103M2S3CQE2

Mfr.:

Description:
Slide Switches Slide SPDT ON-OFF-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 423

Stock:

423 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.12 $7.12
$6.49 $64.90
$5.90 $147.50
$5.10 $510.00
$4.63 $1,157.50
$4.29 $2,145.00
$3.99 $3,990.00
$3.71 $9,275.00
Product Attribute Attribute Value
C&K Switches
Product Category: Slide Switches
RoHS:  Details
Non-Illuminated
-
-
SPDT
ON - OFF - ON
6 A
Through Hole
Slide
PCB Mount
Silver
1000
Brand: C&K
Product Type: Slide Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Slide
Unit Weight: 0.038801 oz

USHTS:
8536509050
CNHTS:
8536500090
CAHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Mini-Circuits HFCW-6600+
Signal Conditioning LTCC High Pass Filter, 7200 - 20000 MHz
TAIYO YUDEN MSASE105SC6105KFNA01
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP ,MLCC ,0402,16V ,X6S,1.0UF10% ,T&R
Littelfuse 0456060.DRSDE
Surface Mount Fuses 60A 250V FAST ACTING
Samtec UMPT-06-12.5-L-V-S-W-TR
Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical
Mini-Circuits HSWA4-63DR+
RF Switch ICs SW SP4T DRVR ABSORP .03-6GHz
Analog Devices Inc. LTM4623EV#PBF
Switching Voltage Regulators Ultrathin 20VIN, 3A Buck DC/DC Module
Coilcraft XAL6060-223MEC
Power Inductors - SMD 22uH Shld 20% 5A 60.63mOhms AECQ2
TE Connectivity 1-5747150-4
D-Sub Standard Connectors RECP FRNT MTL SHL 9P female screwlocks
Littelfuse 015402.5DR
Surface Mount Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154
Samtec QTE-020-04-L-D-A
Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch