2N2222 PBFREE

Central Semiconductor
610-2N2222

2N2222 PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT NPN Silicon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,253

Stock:

2,253 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.36 $2.36
$2.04 $20.40
$1.64 $164.00
$1.59 $397.50
$1.43 $715.00
$1.19 $1,190.00
$1.11 $2,220.00
$1.03 $4,120.00
$0.999 $9,990.00
Product Attribute Attribute Value
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  Details
Through Hole
TO-18-3
NPN
Single
30 V
60 V
5 V
1.6 V
800 mA
500 mW
250 MHz
- 65 C
+ 200 C
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 800 mA
DC Collector/Base Gain hfe Min: 100
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 0.063425 oz

USHTS:
8541210095
CNHTS:
8541210000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Image Description
Teledyne Relays 712D-12
High Frequency / RF Relays 12V DC-1GHz .15W w/diode
Central Semiconductor 2N2907 PBFREE
Bipolar Transistors - BJT PNP Silicon
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
STMicroelectronics 1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
Vishay K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
TDK FG28C0G1H470JNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 47pF C0G 5% LS:5mm
KEMET PHE426DJ4100JR05
Film Capacitors 100V 0.0010uF 5% LS=5mm
YAGEO MFR-25FBF52-10K
Metal Film Resistors - Through Hole 10K OHM 1/4W 1%
Nichicon ULD1E470MDD1TD
Aluminum Electrolytic Capacitors - Radial Leaded 25V 47UF 20%
Nichicon UPS1E101MED
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 100uF 6.3x11 20% 2.5LS

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR