WP3A8GD

Kingbright
604-WP3A8GD

WP3A8GD

Mfr.:

Description:
Standard LEDs - Through Hole Green 568nm Diffused 20mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,941

Stock:

11,941 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.33 $0.33
$0.263 $2.63
$0.118 $11.80
$0.107 $53.50
$0.087 $87.00
$0.076 $152.00
$0.06 $600.00
$0.057 $1,425.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 (3 mm)
Green
568 nm
20 mcd
50 deg
20 mA
2.2 V
62.5 mW
4 mm
4 mm
5 mm
T-1 (3 mm)
- 40 C
+ 85 C
Green
3 mm
Dome
Diffused
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Operating Supply Voltage: 2.2 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 0.004240 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Molex 19003-0040
Terminals QK DISCONNECT FEMALE 14-16 AWG
Molex 39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Microchip AT28C64B-15PU
EEPROM 64K 8K x 8 150 ns 4.5V-5.5V
Texas Instruments TL074CN
Operational Amplifiers - Op Amps JFET Input Low Noise
TE Connectivity 5435640-2
DIP Switches / SIP Switches SPST 4POS RCKR UNSLD T/H DIP SWITCH
3M 4828-6000-CP
IC & Component Sockets 28P DUAL WIPE DIPSKT
Vishay K101K15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 100pF 50volts 10% C0G 2.5mm LS
TE Connectivity 1-102387-1
Headers & Wire Housings 60 P PLUG
Nexperia BZX79-B4V7,113
Zener Diodes BZX79-B4V7/SOD27/ALF2
Nichicon UVP1E4R7MDD
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 4.7uF 5x11 20% 2LS