MFR-12FTF52-220R

YAGEO
603-MFR-12FTF52-220R

MFR-12FTF52-220R

Mfr.:

Description:
Metal Film Resistors - Through Hole 220 OHM 1/6W 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,932

Stock:

10,932 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.037 $0.37
$0.017 $1.70
$0.012 $12.00
Full Ammo Pack (Order in multiples of 5000)
$0.008 $40.00
$0.007 $70.00
Product Attribute Attribute Value
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MFR
Axial
220 Ohms
166 mW (1/6 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1.9 mm
3.4 mm
Ammo Pack
Metal Film Resistors General Purpose
Power Resistor
Brand: YAGEO
Features: -
Height: -
Lead Diameter: 0.45 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Width: 3.4 mm
Unit Weight: 0.005604 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

MFR Series Metal Film Resistors

YAGEO MFR Series Metal Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±0.5% to ±5%. These resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivated materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. YAGEO MFR Metal Film Resistors are coated with layers of blue lacquer.

Image Description
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
YAGEO MFR-12FTF52-1K
Metal Film Resistors - Through Hole 1K OHM 1/6W 1%
YAGEO MFR-12FTF52-10K
Metal Film Resistors - Through Hole 10K OHM 1/6W 1%
YAGEO MFR-12FTF52-1K5
Metal Film Resistors - Through Hole 1.5K OHM 1/6W 1%
YAGEO MFR-12FTF52-100K
Metal Film Resistors - Through Hole 100K OHM 1/6W 1%
YAGEO MFR-12FTF52-2K2
Metal Film Resistors - Through Hole 2.2K OHM 1/6W 1%
YAGEO MFR-12FTF52-47K
Metal Film Resistors - Through Hole 47K OHM 1/6W 1%
YAGEO MFR-12FTF52-22K
Metal Film Resistors - Through Hole 22K OHM 1/6W 1%
YAGEO MFR-12FTF52-100R
Metal Film Resistors - Through Hole 100 OHM 1/6W 1%
YAGEO MFR-12FTF52-6K8
Metal Film Resistors - Through Hole 6.8K OHM 1/6W 1%