MFR-12FRF52-1K

YAGEO
603-MFR-12FRF521K

MFR-12FRF52-1K

Mfr.:

Description:
Metal Film Resistors - Through Hole 1K OHM 1% 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,605

Stock:

6,605
Can Ship Immediately

On Order:

5,000
Expected 19-Oct-23

Factory Lead-Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.04 $0.40
$0.018 $1.80
$0.013 $13.00
Full Reel (Order in multiples of 5000)
$0.009 $45.00
$0.008 $80.00
$0.007 $175.00

Alternative Packaging

Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.10
Min:
1
Product Attribute Attribute Value
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MFR
Axial
1 kOhms
166 mW (1/6 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1.9 mm
3.4 mm
Reel
Cut Tape
Metal Film Resistors General Purpose
Power Resistor
Brand: YAGEO
Features: -
Height: -
Lead Diameter: 0.45 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Width: 3.4 mm
Unit Weight: 0.110760 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

MFR Series Metal Film Resistors

YAGEO MFR Series Metal Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±0.5% to ±5%. These resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivated materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. YAGEO MFR Metal Film Resistors are coated with layers of blue lacquer.

Image Description
Vishay TLHG4400
Standard LEDs - Through Hole Green Tint Diffused
onsemi 1N4742A
Zener Diodes 12V 1W ZENER 5%
Vishay TLHY4400
Standard LEDs - Through Hole Yellow Tint Diffused
Phoenix Contact 1752098
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header
Alps Alpine SKHHLMA010
Tactile Switches 6.0x6.0x3.85mm 100gf
TDK FA18X8R1E104KNU00
Multilayer Ceramic Capacitors MLCC - Leaded 25V 0.1uF X8R 10% RAD LS:2.5mm AECQ200
Diotec Semiconductor 1N5401
Rectifiers Diode, DO-201, 100V, 3A
YAGEO MFR-12FRF52-10K
Metal Film Resistors - Through Hole 10K OHM 1% 100PPM
YAGEO MFR-25FTE52-3K3
Metal Film Resistors - Through Hole 3.3K OHM 1/4W 1%
YAGEO MFR-12FTF52-470R
Metal Film Resistors - Through Hole 470 OHM 1/6W 1%