MFR-12FRF52-100K

YAGEO
603-MFR-12FRF52100K

MFR-12FRF52-100K

Mfr.:

Description:
Metal Film Resistors - Through Hole 100K OHM 1% 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,517

Stock:

6,517
Can Ship Immediately

On Order:

10,000
Expected 19-Oct-23

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.04 $0.40
$0.018 $1.80
$0.013 $13.00
Full Reel (Order in multiples of 5000)
$0.011 $55.00
$0.008 $80.00
$0.007 $175.00

Alternative Packaging

Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.10
Min:
1
Product Attribute Attribute Value
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MFR
Axial
100 kOhms
166 mW (1/6 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1.9 mm
3.4 mm
Reel
Cut Tape
Metal Film Resistors General Purpose
Power Resistor
Brand: YAGEO
Features: -
Height: -
Lead Diameter: 0.45 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Width: 3.4 mm
Unit Weight: 0.004348 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

MFR Series Metal Film Resistors

YAGEO MFR Series Metal Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±0.5% to ±5%. These resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivated materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. YAGEO MFR Metal Film Resistors are coated with layers of blue lacquer.

Image Description
YAGEO MFR-12FTF52-10K
Metal Film Resistors - Through Hole 10K OHM 1/6W 1%
YAGEO MFR-12FTF52-1K
Metal Film Resistors - Through Hole 1K OHM 1/6W 1%
YAGEO MFR-12FTF52-1M
Metal Film Resistors - Through Hole 1M OHM 1/6W 1%
YAGEO MFR-12FTF52-4K7
Metal Film Resistors - Through Hole 4.7K OHM 1/6W 1%
YAGEO MFR-12FRF52-10K
Metal Film Resistors - Through Hole 10K OHM 1% 100PPM
YAGEO MFR-12FTF52-47K
Metal Film Resistors - Through Hole 47K OHM 1/6W 1%
YAGEO MFR-12FTF52-470R
Metal Film Resistors - Through Hole 470 OHM 1/6W 1%
YAGEO MFR-12FTF52-33K
Metal Film Resistors - Through Hole 33K OHM 1/6W 1%
YAGEO MFR-12FTF52-27K
Metal Film Resistors - Through Hole 27K OHM 1/6W 1%
YAGEO MFR-12FTF52-2K7
Metal Film Resistors - Through Hole 2.7K OHM 1/6W 1%