SLPX471M400H7P3

Cornell Dubilier - CDE
598-SLPX471M400H7P3

SLPX471M400H7P3

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Snap In 470uF 400V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 260

Stock:

260 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.04 $9.04
$8.04 $80.40
$7.00 $175.00
$6.99 $279.60
$6.43 $771.60
$6.09 $1,705.20
$5.69 $2,958.80
Product Attribute Attribute Value
Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS:  Details
Aluminum Electrolytic Capacitors
Snap In
470 uF
400 VDC
20 %
423 mOhms
- 25 C
+ 85 C
2 Pin
35 mm
40 mm
10 mm
3000 Hour
2.54 A
SLPX
Bulk
Brand: Cornell Dubilier - CDE
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 40
Subcategory: Capacitors
Test Frequency: 120 Hz
Type: 85 deg C, Snap-In Aluminum Electrolytic Capacitor
Part # Aliases: ECE-T2GP471EA ECE-S2GP471EX ECO-S2EP471BA
This functionality requires JavaScript to be enabled.
USHTS:
8532220040
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

SLP / SLPX Type Snap-In Capacitors

Cornell Dubilier SLP / SLPX Type High Voltage Snap-In Capacitors have a smaller case size with higher capacitance and a voltage range from 10VDC to 450VDC. The ripple current and long life are 3000h at their rated voltages (SLP @ 105ºC, SLPX @ 85ºC), making the SLP / SLPX the best value package snap-in series. The smallest case size for either series is 22x25mm and the largest being 35mm x 50mm. CDE SLP / SLPX Type High Voltage Snap-In Capacitors are ideal as a drop-in replacement for next-generation switching power supplies, inverters, and DC filtering.

Image Description
Cornell Dubilier SLPX682M063E7P3
6800uF 63V 20% 85C
Cornell Dubilier 381LQ331M450A032
450V 330uF 35X35
Broadcom Limited HCPL-7840-500E
4.5 - 5.5 SV 8 dB
Cornell Dubilier SLP103M035C7P3
10000uF 35V 20% 105C
Cornell Dubilier SLP221M450E3P3
220uF 450V 20%
Cornell Dubilier SLP682M025C1P3
6800uF 25V 20% 105C
Cornell Dubilier 381LX102M200K032
200V 1000uF 30x30
Cornell Dubilier 380LX103M035A012
10000uF 35V
Chemi-Con ESMR451VSN271MP45S
450V 270uF 20% Tol.
Chemi-Con ESMR401VSN471MR35S
400V 470uF 20% Tol.

FEATURED PRODUCTS
CORNELL DUBILIER