TPS72625DCQR

Texas Instruments
595-TPS72625DCQR

TPS72625DCQR

Mfr.:

Description:
LDO Voltage Regulators Low Input Voltage Any Cap 1A

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,588

Stock:

1,588 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.83 $3.83
$3.44 $34.40
$3.26 $81.50
$2.82 $282.00
$2.68 $670.00
$2.40 $1,200.00
$2.03 $2,030.00
Full Reel (Order in multiples of 2500)
$1.88 $4,700.00
$1.83 $9,150.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.82
Min:
1

Similar Product

Texas Instruments TPS72625DCQ
Texas Instruments
LDO Voltage Regulators Low Input Voltage Any Cap 1A
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Product Attribute Attribute Value
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  Details
SMD/SMT
SOT-223-6
2.5 V
1 A
1 Output
Positive
1.8 V
6 V
Fixed
- 40 C
+ 125 C
170 mV
TPS72625
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 280 mV
Height: 1.6 mm
Ib - Input Bias Current: 75 uA
Length: 6.5 mm
Line Regulation: 0.02 %/V
Load Regulation: 0.05 %/A
Moisture Sensitive: Yes
Operating Supply Current: 75 uA
Operating Temperature Range: - 4
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.22 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2 %
Width: 3.5 mm
Unit Weight: 0.004233 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390029
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Texas Instruments TPS54316PWP
Switching Voltage Regulators Lo-In Voltage 3A Sync Buck Converter
Texas Instruments SN65HVD30DR
RS-485 Interface IC 3.3V Full-Duplex RS-485
Texas Instruments TPS54521RHLR
Switching Voltage Regulators 17V Input,5A Sync Step-Down SWIFT
Texas Instruments DAC7311IDCKR
Digital to Analog Converters - DAC 12B Sgl Ch 80uA DAC
Image Description
TE Connectivity CONBNC001
RF Connectors / Coaxial Connectors BNC Connector Jack, Female Socket 50 Ohm, Through Hole
Texas Instruments TLV3604DCKR
Analog Comparators 800-ps high-speed rail-rail input comparator with LVDS outputs 6-SC70 -40 to 125
Analog Devices Inc. ADP2118ACPZ-R7
Switching Voltage Regulators 3A Synchronous Step Down DC-DC Converter
Texas Instruments SN74AVC4T245PWR
Translation - Voltage Levels 4-Bit Dual-Supply Bus Xcvr
onsemi SMMBT3906LT1G
Bipolar Transistors - BJT SS GP XSTR SPCL TR
Phoenix Contact 1715721
Fixed Terminal Blocks 2P 5.08mm 90DEG
Texas Instruments LM3940IMP-3.3/NOPB
LDO Voltage Regulators 1A LDO REG
onsemi FDV301N
MOSFET N-Ch Digital
Texas Instruments TPS72615DCQR
LDO Voltage Regulators Low Input Voltage Any Cap 1A