TL3016CD

Texas Instruments
595-TL3016CD

TL3016CD

Mfr.:

Description:
Analog Comparators High Speed Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 612

Stock:

612 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.33 $3.33
$2.83 $28.30
$2.44 $183.00
$2.32 $696.00
$2.08 $1,092.00
$1.75 $1,837.50
$1.66 $4,233.00
$1.62 $8,140.50

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.33
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.60
Min:
1

Similar Product

Texas Instruments TL3016CDR
Texas Instruments
Analog Comparators Ultra-Fast Low-Power Precision Comparato
Product Attribute Attribute Value
Texas Instruments
Product Category: Analog Comparators
RoHS:  Details
SMD/SMT
SOIC-8
1 Channel
Complementary
7.8 ns
Precision
- 2.5 V, 5 V
5 V, 10 V
12.5 mA
3 mV
10 uA
- 40 C
+ 85 C
TL3016
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/- 5 V
Features: Strobe
GBP - Gain Bandwidth Product: -
Height: 1.58 mm
Ios - Input Offset Current: 600 nA
Length: 4.9 mm
Operating Supply Voltage: 5 V to 10 V
Pd - Power Dissipation: 725 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 10 ns
Reference Voltage: No
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Technology: BiCMOS
Type: Low Power Comparator
Width: 3.91 mm
Unit Weight: 0.002677 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
TE Connectivity CONSMB001-G
RF Connectors / Coaxial Connectors SMB Connector Jack, Male Pin 50Ohm Through Hole Solder
KEMET C1210C752JDGACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kVV 0.0075uF C0G 5% 1210 AEC-Q200
Cree LED C4SMA-BGY-CR34Q4S1
Standard LEDs - Through Hole Blue LED 472nm, 4-mmOval, 660-1100mcd
Vishay MKP1848C61090KK2
Film Capacitors 10 uF 10% 900V
YAGEO RT1206DRE072RL
Thin Film Resistors - SMD
TDK MMZ0603S121HTD25
Ferrite Beads 0603 0.22ohm 25% 480mA AEC-Q200
Bourns BIDW30N60T
IGBT Transistors IGBT Discrete 600V, 30A in TO-247
TE Connectivity 4-1622824-7
Current Sense Resistors - SMD RL73H 3A R10 1%1K RL
Analog Devices Inc. LTC6363IMS8#PBF
Differential Amplifiers Prec, L Pwr R2R Out Diff Op Amp
TRACO Power TDN 1-1221WISM
Isolated DC/DC Converters - SMD 1W SMT Iso 4.5-18Vin +/-5Vout +/-100mA