See an Error?

SN74CBTD3861DW

Texas Instruments
595-SN74CBTD3861DW

SN74CBTD3861DW

Mfr.:

Description:
Digital Bus Switch ICs 10bit FET w/Lvl Shft

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 924

Stock:

924 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.97 $0.97
$0.826 $8.26
$0.634 $63.40
$0.56 $280.00
$0.433 $433.00
$0.407 $1,017.50
$0.389 $1,945.00
$0.384 $3,840.00
$0.379 $9,475.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.94
Min:
1

Similar Product

Texas Instruments SN74CBTD3861DWR
Texas Instruments
Digital Bus Switch ICs 10Bit FET Bus Switch W/Level Shifting
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Product Attribute Attribute Value
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  Details
10 bit
7 Ohms
350 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-24
Tube
Brand: Texas Instruments
Height: 2.35 mm
Length: 15.4 mm
Logic Type: CMOS
Organization: 10 x 1:1
Product Type: Digital Bus Switch ICs
Series: SN74CBTD3861
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Width: 7.52 mm
Unit Weight: 0.022025 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Image Description
Texas Instruments LMV324IDR
Operational Amplifiers - Op Amps QUAD LV R-R OP AMP
Texas Instruments LMV358IDR
Operational Amplifiers - Op Amps Dual Lw V R/R Op Amp
Texas Instruments SN74HC595N
Counter Shift Registers Tri-State 8-Bit
Texas Instruments MAX3232ECDR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver
Texas Instruments SN74LVC2G74DCTR
Flip Flops Single Pos Edge Trig
Image Description
Adafruit 5583
Raspberry Pi Accessories Socket Headers for Raspberry Pi Pico - 2 x 20 pin Female Headers
Nexperia 74LVC245AD,118
Bus Transceivers 74LVC245AD/SOT163/SO20
CUI Devices CT-1205CL-SMT-TR
Piezo Buzzers & Audio Indicators Buzzers
Molex 560020-0320
Headers & Wire Housings WTB Hdr Single Row Vert 3Ckt
Molex 560020-0820
Headers & Wire Housings WTB Hdr Single Row Vert 8Ckt
Molex 560020-1220
Headers & Wire Housings 2.0W/BSMT ST Emboss TP PKG
KYOCERA AVX 0603YC104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0603 10%
Texas Instruments SN74LVC573ADWR
Latches Octal Trans D-Type Latch
Nexperia 74LVC257AD,118
Encoders, Decoders, Multiplexers & Demultiplexers 74LVC257AD/SOT109/SO16
Nexperia 74HCT30D-Q100J
Logic Gates 74HCT30D-Q100/SOT108/SO14

FEATURED PRODUCTS
TEXAS INSTRUMENTS