OPT3001DNPT

Texas Instruments
595-OPT3001DNPT

OPT3001DNPT

Mfr.:

Description:
Ambient Light Sensors Ambient Light Sensor -USON -40 to 85

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,501

Stock:

8,501 Can Ship Immediately

Factory Lead-Time:

90 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.45 $3.45
$2.44 $24.40
$2.21 $55.25
$2.00 $200.00
Full Reel (Order in multiples of 250)
$1.85 $462.50
$1.68 $840.00
$1.54 $1,540.00
$1.48 $3,700.00
$1.45 $7,250.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.14
Min:
1

Similar Product

Texas Instruments OPT3001DNPR
Texas Instruments
Ambient Light Sensors Ambient Light Sensor -USON -40 to 85
Product Attribute Attribute Value
Texas Instruments
Product Category: Ambient Light Sensors
RoHS:  Details
Ambient Light Sensors
USON-6
SMD/SMT
550 nm
3 V
- 40 C
+ 85 C
OPT3001
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Half Intensity Angle Degrees: 47 deg
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Factory Pack Quantity: 250
Subcategory: Optical Detectors & Sensors
Type: Ambient Light Sensor
Unit Weight: 0.000296 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541491050
CNHTS:
8542391000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Cold Chain Solutions

Texas Instruments offers a variety of solutions for cold chain management. Cold chain management includes all of the means used to ensure a constant temperature for a product that is not heat stable from the time it is manufactured or farmed until the time it is used. With increasing safety regulations such as Good Distribution Policies (GDP), FDA Food Safety Modernization Act (FSMA), EU Commission (EN12830) and World Health Organization (WHO), cold chain management is being required in more and more applications. The solutions offered by Texas Instruments include temperature sensors, humidity sensors, optical sensors and MSP430 FRAM microcontrollers.

OPT3001/OPT3001-Q1 Ambient Light Sensor (ALS)

Texas Instruments OPT3001/OPT3001-Q1 Ambient Light Sensor (ALS) is a sensor that measures the intensity of visible light. The spectral response of the sensor tightly matches the photopic response of the human eye and includes significant infrared rejection. The /OPT3001-Q1 is a single-chip lux meter, measuring the intensity of light as visible to the human eye. The precision spectral response and strong IR rejection of the device enable the OPT3001 to accurately meter the intensity of light as seen by the human eye regardless of the light source. The strong IR rejection also aids in maintaining high accuracy when an industrial design calls for mounting the sensor under dark glass for aesthetics.

Image Description
Texas Instruments CC2650STK
Development Boards & Kits - Wireless SimpleLink Bluetooth Smart SensorTag
Texas Instruments OPT3001EVM
Optical Sensor Development Tools Ambient Light Sensor Eval Board
Texas Instruments BOOSTXL-EDUMKII
Multiple Function Sensor Development Tools Educational BoosterPack MKII
Texas Instruments CC3200STK-WIFIMK
WiFi Development Tools - 802.11 CC3200STK-WIFIMK
Texas Instruments BOOSTXL-SENSORS
Multiple Function Sensor Development Tools Sensors BoosterPack Plug-In Module
Texas Instruments NFC-DATALOGGER-EVM
Multiple Function Sensor Development Tools NFC-DATALOGGER-EVM
Image Description
Bosch BMI323
IMUs - Inertial Measurement Units Compact, low-power Inertial Measurement Unit ideal for wearables, hearables, and mobile devices
YAGEO RP0402BRD072K2L
Thin Film Resistors - SMD 1/16Wa 2.2K Ohm 0.1% 0402 AEC-Q200
YAGEO RP0402BRD072KL
Thin Film Resistors - SMD 1/16 Wat 2K Ohm 0.1% 0402 AEC-Q200
YAGEO RP0402BRE0710KL
Thin Film Resistors - SMD 1/16 Wa 10K Ohm 0.1% 0402 AEC-Q200
Wurth Elektronik 150044M155220
Standard LEDs - SMD WL-SFCC 2/3V 120 deg Red, Green and Blue
Wurth Elektronik 74438367100
Power Inductors - SMD WE-MAPI 10 uH 3.3 A 70.2mOhms AEC-Q200
u-blox ANNA-B402-00B
Bluetooth Modules - 802.15.1 nRF52833, SIP, chip antenna,antenna pin, open CPU
Texas Instruments TPS62A02DRLR
Switching Voltage Regulators 2.5-V to 5.5-V input, 2-A high-efficiency step-down converter in SOT-563 package
Sensirion SGP40-D-R4
Air Quality Sensors MOX Sensor
Panasonic EKMC1601113
Board Mount Motion & Position Sensors Digital 170uA 5m Pearl White