LP2950-50LPRE3

Texas Instruments
595-LP2950-50LPRE3

LP2950-50LPRE3

Mfr.:

Description:
LDO Voltage Regulators FIXED MICROPWR VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,210

Stock:

14,210 Can Ship Immediately

Factory Lead-Time:

60 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.51 $0.51
$0.412 $4.12
$0.283 $28.30
$0.235 $117.50
$0.176 $176.00
Full Reel (Order in multiples of 2000)
$0.176 $352.00
$0.16 $640.00
Product Attribute Attribute Value
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  Details
Through Hole
TO-92-3
5 V
100 mA
1 Output
Positive
75 uA
2 V
30 V
Fixed
- 40 C
+ 125 C
110 mV
LP2950-50
Reel
Cut Tape
Brand: Texas Instruments
Dropout Voltage - Max: 80 mV
Height: 3.68 mm
Ib - Input Bias Current: 75 uA
Length: 4.83 mm
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Operating Temperature Range: - 4
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Adjustable Micropower Voltage Regulators
Voltage Regulation Accuracy: 1.4 %
Width: 3.43 mm
Unit Weight: 0.007408 oz
                    
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Image Description
Texas Instruments DRV8701PRGET
Motor / Motion / Ignition Controllers & Drivers 45-V, H-bridge smart gate driver 24-VQFN -40 to 125
Texas Instruments DCP020507U
Isolated DC/DC Converters - SMD Mini 2W Iso Unreg DC/DC Converter
Texas Instruments SN65HVD485EDR
RS-485 Interface IC Half-Duplex RS-485 Transceiver
Image Description
MEMSIC MC3419
Accelerometers Small Digital 3-axis Accelerometer Sensor
Infineon IRF3205PBF
MOSFET MOSFT 55V 98A 8mOhm 97.3nC
Microchip ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEPROM 6 I/O Pins
Murata CSTCR4M00G55-R0
Resonators 4.0 MHZ
onsemi J175-D26Z
JFET P-Channel Switch
Vishay K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
onsemi BS170-D26Z
MOSFET N-Ch Enhancement Mode Field Effect
Panasonic TQ2-L-5V
Low Signal Relays - PCB 1A 5VDC DPDT LATCHING
Microchip TC7662BCPA
Switching Voltage Regulators High Voltage
Bourns 78F102J-TR-RC
RF Inductors - Leaded RF CHOKE AXIAL 1K 5% CONFORMAL COATED