LM4040D50ILPRE3

Texas Instruments
595-LM4040D50ILPRE3

LM4040D50ILPRE3

Mfr.:

Description:
Voltage References 5V Prec Micropwr Shunt Vltg Ref

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,656

Stock:

1,656 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.83 $0.83
$0.708 $7.08
$0.543 $54.30
$0.468 $234.00
$0.395 $395.00
Full Reel (Order in multiples of 2000)
$0.285 $570.00
$0.274 $2,740.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.36
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.83
Min:
1

Similar Product

Texas Instruments LM4040D50ILPR
Texas Instruments
Voltage References 5-V Prec Micropower Shunt 1% accuracy
Product Attribute Attribute Value
Texas Instruments
Product Category: Voltage References
RoHS:  Details
Through Hole
TO-92-3
Shunt Precision References
5 V
1 %
150 PPM / C
-
15 mA
- 40 C
+ 125 C
LM4040D50
Reel
Cut Tape
MouseReel
Accuracy: 10 mV
Brand: Texas Instruments
Description/Function: 5-V PRECISION MICROPOWER SHUNT VOLTAGE REFERENCE, 1% ACCURACY
Height: 3.68 mm
Length: 4.83 mm
Product: Voltage References
Product Type: Voltage References
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Topology: Shunt References
Width: 3.43 mm
Unit Weight: 0.007520 oz
                    
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99