DRV5053OAQLPG

Texas Instruments
595-DRV5053OAQLPG

DRV5053OAQLPG

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,432

Stock:

1,432 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.74 $1.74
$1.31 $13.10
$0.952 $95.20
$0.80 $400.00
$0.714 $714.00
$0.692 $1,384.00
$0.623 $3,115.00
$0.601 $6,010.00
25,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$1.01
Min:
1

Similar Product

Texas Instruments DRV5053OAQLPGM
Texas Instruments
Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125
Product Attribute Attribute Value
Texas Instruments
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  Details
Linear Hall Sensor
2.7 mA
2.3 mA
-
-
38 V
- 40 C
+ 125 C
Through Hole
TO-92-3
DRV5053
Bulk
Brand: Texas Instruments
Output Type: Analog
Output Voltage: 2 V
Product Type: Hall Effect / Magnetic Sensors
Sensitivity: 45 mV/mT
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Unit Weight: 0.003527 oz

This functionality requires JavaScript to be enabled.
USHTS:
8543704500
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Hall Effect Sensors

Texas Instruments DRV50xx Hall Effect Sensors are used for position, speed and acceleration detection, object recognition, index counting and more in a wide range of industrial and automotive applications. Key benefits of Texas Instruments hall effect sensor solution includes large voltage operating range (2.5V-38V); supports high-voltage load dump (up to 40V), devices feature a power-on "ready" pulse at start-up; fast power-on time (35µsec); fast switching time (less than 15µsec); reverse supply protection (up to -22V); and overcurrent protection. Typical applications include 3-phase BLDC motors; index counting; position, speed, acceleration; presence detection; proximity sensing; and open / close detection.

DRV5053/DRV5053-Q1 Hall Effect Sensors

Texas Instruments DRV5053 Analog-Bipolar Hall Effect Sensors are a chopper-stabilized Hall IC that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The 0 to 2V analog output responds linearly to the applied magnetic flux density and distinguishes the polarity of magnetic field direction. A wide operating voltage range from 2.5 to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial and consumer applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or overcurrent. The Texas Instruments DRV5053-Q1 devices are AEC-Q100 qualified for automotive applications.

Image Description
Microchip AVR16DD14-I/SL
8-bit Microcontrollers - MCU 16KB, 2KB RAM, 14p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI
Texas Instruments DRV5053RAQLPG
Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125
Texas Instruments DRV5053VAQLPGM
Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125
Texas Instruments DRV5053PAQLPGM
Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125
Texas Instruments DRV5053PAQLPGMQ1
Board Mount Hall Effect / Magnetic Sensors Auto Analog-Bipolar Hall Effect Sensor
Texas Instruments DRV5053VAQLPG
Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125
Bourns PCW1J-B32-BAB103L
Potentiometers 10K 20% Sq 22mm Single Turn
Diodes Incorporated AH49HZ3-G1
Board Mount Hall Effect / Magnetic Sensors Hall Sensor
Texas Instruments DRV5055A4QLPG
Board Mount Hall Effect / Magnetic Sensors Ratiometric linear hall effect sensor with analog output 3-TO-92 -40 to 125
Texas Instruments DRV5053PAQLPG
Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125