DRV5053CAEDBZRQ1

Texas Instruments
595-DRV5053CAEDBZRQ1

DRV5053CAEDBZRQ1

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors Automotive Analg-Bip Sensor 3-SOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,309

Stock:

1,309 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.22 $1.22
$0.91 $9.10
$0.66 $66.00
$0.555 $277.50
$0.495 $495.00
Full Reel (Order in multiples of 3000)
$0.48 $1,440.00
$0.431 $2,586.00
$0.416 $3,744.00
$0.404 $9,696.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Texas Instruments
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  Details
Linear Hall Sensor
2.7 mA
2.3 mA
-
-
38 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
DRV5053-Q1
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Analog
Output Voltage: 2 V
Product Type: Hall Effect / Magnetic Sensors
Sensitivity: 45 mV/mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.7 V
Unit Weight: 0.000325 oz
This functionality requires JavaScript to be enabled.
USHTS:
8543704500
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DRV5053/DRV5053-Q1 Hall Effect Sensors

Texas Instruments DRV5053 Analog-Bipolar Hall Effect Sensors are a chopper-stabilized Hall IC that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The 0 to 2V analog output responds linearly to the applied magnetic flux density and distinguishes the polarity of magnetic field direction. A wide operating voltage range from 2.5 to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial and consumer applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or overcurrent. The Texas Instruments DRV5053-Q1 devices are AEC-Q100 qualified for automotive applications.

Image Description
Texas Instruments AMC1351DWVR
Isolation Amplifiers 0-V to 5-V input, precision reinforced isolated amplifier for voltage sensing
Texas Instruments SN6505BDBVR
Power Management Specialized - PMIC Low-noise, 1-A, 420-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -55 to 125
Vishay SI2319DDS-T1-GE3
MOSFET -40V Vds 20V Vgs SOT-23
Texas Instruments TL331IDBVR
Analog Comparators Single/Dual Diff
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
onsemi BC847BLT1G
Bipolar Transistors - BJT 100mA 50V NPN
Wurth Elektronik 7466114
Terminals WP-SMSH SMT Shank Type D M4 Thread
Panasonic ERJ-6ENF2671V
Thick Film Resistors - SMD 0805 2.67Kohms 1% AEC-Q200
Panasonic ERJ-6ENF2200V
Thick Film Resistors - SMD 0805 220ohms 1% AEC-Q200
KEMET C0402C104K8RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0402 10% AEC-Q200