See an Error?

CD74HCT30M96

Texas Instruments
595-CD74HCT30M96

CD74HCT30M96

Mfr.:

Description:
Logic Gates Hi-Speed CMOS Logic 8-Input NAND Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,997

Stock:

7,997 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.42 $0.42
$0.319 $3.19
$0.217 $21.70
$0.183 $91.50
$0.144 $144.00
Full Reel (Order in multiples of 2500)
$0.123 $307.50
$0.115 $1,150.00
$0.106 $2,650.00
$0.102 $5,100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$0.87
Min:
1

Similar Product

Texas Instruments CD74HCT30M
Texas Instruments
Logic Gates 8-Input
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Product Attribute Attribute Value
Texas Instruments
Product Category: Logic Gates
RoHS:  Details
Single-Function Gates
NAND
HCT
1 Gate
8 Input
1 Output
- 4 mA
4 mA
28 ns
5.5 V
4.5 V
- 55 C
+ 125 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: NAND
Height: 1.58 mm
Input Type: TTL
Length: 8.65 mm
Logic Type: 8-Input NAND
Number of Bits: 1 bit
Operating Supply Current: 20 uA
Operating Supply Voltage: 5 V
Operating Temperature Range: - 55 C to + 125 C
Output Type: CMOS
Product Type: Logic Gates
Series: CD74HCT30
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 0.004564 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390019
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Image Description
Texas Instruments SN74HCT02N
Logic Gates Quad 2-Input
Texas Instruments SN74HCT32N
Logic Gates Quad 2-Input
Texas Instruments SN74HCT08N
Logic Gates Quad 2-Input.
Texas Instruments SN74HCT04N
Inverters Hex
Texas Instruments SN74HCT00N
Logic Gates Quad 2-Input
Image Description
KYOCERA AVX 0805YC106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 0805 10%
Nexperia 74LVC245AD,118
Bus Transceivers 74LVC245AD/SOT163/SO20
Nexperia 74HCT245D,653
Bus Transceivers 74HCT245D/SOT163/SO20
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
Nexperia 74HCT273D,653
Flip Flops 74HCT273D/SOT163/SO20
Nexperia 74HCT240D,653
Buffers & Line Drivers 74HCT240D/SOT163/SO20
Toshiba 74HCT541D(BJ)
Buffers & Line Drivers 74HC CMOS logic IC series 5.5V 20 pins
Nexperia 74LVC257AD,118
Encoders, Decoders, Multiplexers & Demultiplexers 74LVC257AD/SOT109/SO16
Texas Instruments SN74CBTD3861DWR
Digital Bus Switch ICs 10Bit FET Bus Switch W/Level Shifting