See an Error?

CD4026BE

Texas Instruments
595-CD4026BE

CD4026BE

Mfr.:

Description:
Counter ICs Decade/Divider

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,711

Stock:

1,711 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.08 $1.08
$0.92 $9.20
$0.706 $70.60
$0.624 $312.00
$0.492 $492.00
$0.43 $1,075.00
$0.414 $2,070.00
$0.408 $4,080.00
$0.405 $10,125.00
Product Attribute Attribute Value
Texas Instruments
Product Category: Counter ICs
RoHS:  Details
Through Hole
PDIP-16
Decade
CD4000
7 bit
Up
3 V to 18 V
- 55 C
+ 125 C
CD4026B
Tube
Brand: Texas Instruments
Function: Counter
Operating Temperature Range: - 55 C to + 125 C
Output Current: +/- 1.5 mA
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 0.033570 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Image Description
Texas Instruments SN74HC27N
Logic Gates Triple 3-Input
Texas Instruments SN74HC02N
Logic Gates Quad 2-Input
Texas Instruments SN74HC32N
Logic Gates Quad 2-Input
Texas Instruments SN74HC08N
Logic Gates Quad 2-Input.
Image Description
Texas Instruments NE555P
Timers & Support Products Precision
Texas Instruments SN74HC02N
Logic Gates Quad 2-Input
Texas Instruments SN74HC32N
Logic Gates Quad 2-Input
Omron G5V-2-H1-DC9
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 9VDC 150mW Seal
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Texas Instruments SN74HC27N
Logic Gates Triple 3-Input
Texas Instruments SN74HC393N
Counter ICs Dual 4-Bit Binary
Texas Instruments SN74HC08AN
Logic Gates
Texas Instruments SN74HC08N
Logic Gates Quad 2-Input.
Texas Instruments LM7805CT/NOPB
Linear Voltage Regulators 5 Volt Reg

FEATURED PRODUCTS
TEXAS INSTRUMENTS