CD4010BE

Texas Instruments
595-CD4010BE

CD4010BE

Mfr.:

Description:
Buffers & Line Drivers Hex Buffer/Cnvrtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 857

Stock:

857 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.59 $0.59
$0.489 $4.89
$0.37 $37.00
$0.315 $157.50
$0.258 $258.00
$0.212 $530.00
$0.204 $2,040.00
$0.203 $5,075.00
$0.202 $10,100.00
Product Attribute Attribute Value
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  Details
6 Input
6 Output
Non-Inverting
- 1.65 mA
30 mA
40 nA
18 V
3 V
60 uA
- 55 C
+ 125 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Function: Buffer/Converter
Height: 4.57 mm
Input Signal Type: Single-Ended
Length: 19.3 mm
Logic Family: CD4000
Logic Type: CMOS
Number of Channels: 5
Operating Supply Voltage: 3 V to 18 V
Output Type: CMOS
Pd - Power Dissipation: 100 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 200 ns at 5 V, 100 ns at 10 V, 70 ns at 15 V
Series: CD4010B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Technology: CMOS
Width: 6.35 mm
Unit Weight: 0.033570 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Image Description
CUI Devices TS02-66-43-BK-100-LCR-D
Tactile Switches 6 x 6 mm, 4.3 mm Act Height, 100 gf, Black, Long Crimped, Through Hole, SPST,
Texas Instruments CD4013BE
Flip Flops Dual CMOS
TE Connectivity 5104338-3
Headers & Wire Housings 100X100 HDR 2X008P VRT LOW PRO
Microchip VP2106N3-G
MOSFET 60V 12Ohm
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
Texas Instruments CD4001BE
Logic Gates CMOS Quad 2-In
Texas Instruments CD4011BE
Logic Gates Quad 2-Input
Texas Instruments CD4081BE
Logic Gates Quad 2-Input.
Texas Instruments CD4002BE
Logic Gates Dual 4-Input
Texas Instruments CD4012BE
Logic Gates Dual 4-Input