K104K15X7RF53H5

Vishay / BC Components
594-K104K15X7RF53H5

K104K15X7RF53H5

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 92,353

Stock:

92,353 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.16 $0.16
$0.12 $1.20
$0.059 $5.90
$0.052 $52.00
$0.051 $255.00
$0.047 $470.00
$0.044 $2,200.00
$0.038 $3,800.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.23
Min:
1
Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.23
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
K
Radial
0.1 uF
50 VDC
X7R
10 %
5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
-
4 mm
2.6 mm
4 mm
Bulk
Brand: Vishay / BC Components
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Lead Diameter: 0.5 mm
Lead Style: Outside Bend
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Tradename: Mono-Kap
Type: Radial Leads
Voltage Rating: 50 V
Unit Weight: 0.005644 oz
USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99

Dipped Radial Multilayer Ceramic Capacitors

Vishay / BC Components Dipped Radial Multilayer Ceramic Capacitors are mono-axial capacitors available in sizes 15 and 20 with a DC rated voltage of 50 - 100 Vdc.

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
WIMA MKS2B041001C00KSSD
Film Capacitors 1 uF 50 VDC 10%
Mill-Max 110-47-308-41-001000
IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET
STMicroelectronics 1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
Switchcraft 111X
Phone Connectors 2C ENCLOSED 1/4"
WIMA MKS2C031001A00MC00
Film Capacitors 0.1 uF 63 VDC 20%
onsemi 1N914
Diodes - General Purpose, Power, Switching 100V 4.0ns Diode Single Junction
YAGEO MFR-25FBF52-10K
Metal Film Resistors - Through Hole 10K OHM 1/4W 1%
YAGEO MFR-25FBF52-2M2
Metal Film Resistors - Through Hole 2.2M OHM 1/4W 1%
Nichicon UPS1E101MED
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 100uF 6.3x11 20% 2.5LS
Nichicon ULD1E470MDD1TD
Aluminum Electrolytic Capacitors - Radial Leaded 25V 47UF 20%