A104M15X7RF5TAA

Vishay / BC Components
594-A104M15X7RF5TAA

A104M15X7RF5TAA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded .1uF 50volts 20% X7R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 88,703

Stock:

88,703 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.24 $0.24
$0.115 $1.15
$0.069 $6.90
$0.06 $60.00
$0.053 $132.50
Full Reel (Order in multiples of 7000)
$0.047 $329.00
$0.042 $882.00
$0.041 $4,018.00
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
A
Axial
0.1 uF
50 VDC
X7R
20 %
-
Dipped
- 55 C
+ 125 C
General Type MLCCs
2.6 mm
3.8 mm
Reel
Cut Tape
Brand: Vishay / BC Components
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 7000
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Tradename: Mono-Axial
Type: Axial Leads
Voltage Rating: 50 V
Unit Weight: 0.005291 oz
USHTS:
8532240040
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
CUI Devices TS11-674-43-BK-160-RA-D
Tactile Switches 6 x 7.4 mm 4.3 mm 160 gf Black Right Angle Through Hole SPST
TE Connectivity 1-2199298-3
IC & Component Sockets 14P DIP SKT 300 CL LADDER
TE Connectivity 1-2199299-5
IC & Component Sockets 40P DIP SKT 600 CL LADDER
YAGEO MFR-25FBF52-1K
Metal Film Resistors - Through Hole 1K OHM 1/4W 1%
YAGEO MFR-25FBF52-100R
Metal Film Resistors - Through Hole 100 OHM 1/4W 1%
YAGEO MFR-25FBF52-47R
Metal Film Resistors - Through Hole 47 OHM 1/4W 1%
YAGEO MFR-25FBF52-499R
Metal Film Resistors - Through Hole 499 OHM 1/4W 1%
YAGEO MFR-25FBF52-4K02
Metal Film Resistors - Through Hole 4.02K OHM 1/4W 1%
YAGEO MFR-25FBF52-8K06
Metal Film Resistors - Through Hole 8.06K OHM 1/4W 1%
TDK FG26X5R1E476MRT00
Multilayer Ceramic Capacitors MLCC - Leaded RAD 25V 47uF X5R 20% LS:5mm