A102K15X7RF5TAA

Vishay / BC Components
594-A102K15X7RF5TAA

A102K15X7RF5TAA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded Axial 1000pF 50volts X7R +/-10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,315

Stock:

9,315
Can Ship Immediately

On Order:

14,000
Expected 08-Jan-24

Factory Lead-Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.26 $0.26
$0.118 $1.18
$0.071 $7.10
$0.062 $62.00
$0.055 $137.50
Full Reel (Order in multiples of 7000)
$0.048 $336.00
$0.044 $924.00
$0.042 $4,116.00

Alternative Packaging

Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.27
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
A
Axial
1000 pF
50 VDC
X7R
10 %
-
Dipped
- 55 C
+ 125 C
General Type MLCCs
2.6 mm
3.8 mm
Reel
Cut Tape
Brand: Vishay / BC Components
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 7000
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Tradename: Mono-Axial
Type: Axial Leads
Voltage Rating: 50 V
Unit Weight: 0.005291 oz
USHTS:
8532240040
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
KEMET C412C104K5R5TA7200
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10%
Vishay A104K15X7RF5TAA
Multilayer Ceramic Capacitors MLCC - Leaded .1UF 50V 10%
Vishay A224K20X7RF5TAA
Multilayer Ceramic Capacitors MLCC - Leaded 220000pF 50V 10% X7R Axial
Vishay A680J15C0GH5TAA
Multilayer Ceramic Capacitors MLCC - Leaded 68pF 100V 5% C0G Axial
Vishay A473K15X7RF5TAA
Multilayer Ceramic Capacitors MLCC - Leaded .047UF 50V 10%
Vishay A471K15X7RF5UAA
Multilayer Ceramic Capacitors MLCC - Leaded Axial 470pF 50volts X7R +/-10%
KYOCERA AVX SA102A560JAR
Multilayer Ceramic Capacitors MLCC - Leaded 200V 56 pF C0G(NP0) 5 % .2 in
Vishay A103K15X7RF5UAA
Multilayer Ceramic Capacitors MLCC - Leaded .01uF 50V 10%
KEMET C410C821K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 820pF X7R 10%
KYOCERA AVX SA102A510JAA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 51 pF C0G(NP0) 5 % .2 in