PR02000208200JA100

Vishay / BC Components
594-5083NW820R0JA100

PR02000208200JA100

Mfr.:

Description:
Metal Film Resistors - Through Hole 2watt 820ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,999

Stock:

1,999 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.41 $0.41
$0.178 $1.78
$0.096 $9.60
Full Ammo Pack (Order in multiples of 1000)
$0.073 $73.00
$0.061 $122.00
$0.06 $600.00
$0.058 $1,450.00
$0.056 $2,800.00
Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
PR02
Axial
820 Ohms
2 W
5 %
250 PPM / C
- 55 C
+ 155 C
500 V
3.9 mm
10 mm
AEC-Q200
Ammo Pack
Metal Film Resistors - Through Hole
Power Resistor
Brand: Vishay / BC Components
Features: -
Height: -
Lead Diameter: 0.58 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.017637 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533100000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
Vishay PR02000201001JR500
Metal Film Resistors - Through Hole 2watts 1Kohms 5%
Vishay PR02000201501JR500
Metal Film Resistors - Through Hole 2watts 1.5Kohms 5%
Vishay PR02000201004FA100
Metal Film Resistors - Through Hole 2watts 1Mohms 1%
Vishay PR02000206800JR500
Metal Film Resistors - Through Hole 2watts 680ohms 5%
Vishay PR02000206802JA100
Metal Film Resistors - Through Hole 2watt 68Kohms 5%
Vishay PR02000201003JA100
Metal Film Resistors - Through Hole 2watt 100Kohms 5%
Vishay PR02000201002JA100
Metal Film Resistors - Through Hole 2watt 10Kohms 5%
Vishay PR02000202203JA100
Metal Film Resistors - Through Hole 2watt 220Kohms 5%
Vishay PR02000204701JA100
Metal Film Resistors - Through Hole 2watt 4.7Kohms 5%
Vishay PR02000204700JA100
Metal Film Resistors - Through Hole 2watt 470ohms 5%