PR02000205600JR500

Vishay / BC Components
594-5083NW560R0J

PR02000205600JR500

Mfr.:

Description:
Metal Film Resistors - Through Hole 2watts 560ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,425

Stock:

8,425
Can Ship Immediately

On Order:

15,000
Expected 05-Oct-23

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.37 $0.37
$0.16 $1.60
$0.086 $8.60
$0.066 $66.00
Full Reel (Order in multiples of 5000)
$0.055 $275.00
$0.054 $540.00
$0.052 $1,300.00
$0.051 $2,550.00
$0.05 $5,000.00
Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
PR02
Axial
560 Ohms
2 W
5 %
250 PPM / C
- 55 C
+ 155 C
500 V
3.9 mm
10 mm
AEC-Q200
Reel
Cut Tape
Metal Film Resistors - Through Hole
Power Resistor
Brand: Vishay / BC Components
Features: -
Height: -
Lead Diameter: 0.58 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.017637 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
Vishay PR02000201000JR500
Metal Film Resistors - Through Hole 2watts 100ohms 5%
Vishay PR02000201001JR500
Metal Film Resistors - Through Hole 2watts 1Kohms 5%
Vishay PR02000206800JR500
Metal Film Resistors - Through Hole 2watts 680ohms 5%
Vishay PR02000202200JR500
Metal Film Resistors - Through Hole 2watts 220ohms 5%
Vishay PR02000202201JR500
Metal Film Resistors - Through Hole 2watts 2.2Kohms 5%
Vishay PR02000202703JR500
Metal Film Resistors - Through Hole 2watts 270Kohms 5%
Vishay PR02000204700JR500
Metal Film Resistors - Through Hole 2watts 470ohms 5%
Vishay PR02000206802JR500
Metal Film Resistors - Through Hole 2watts 68Kohms 5%
Vishay PR02000203300JR500
Metal Film Resistors - Through Hole 2watts 330ohms 5%
Vishay PR02000208200JR500
Metal Film Resistors - Through Hole 2watts 820ohms 5%