PR01000103901JR500

Vishay / BC Components
594-5073NW3K900J

PR01000103901JR500

Mfr.:

Description:
Metal Film Resistors - Through Hole 1watt 3.9Kohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,384

Stock:

17,384 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.24 $0.24
$0.119 $1.19
$0.053 $5.30
$0.036 $36.00
Full Reel (Order in multiples of 5000)
$0.03 $150.00
$0.028 $280.00
$0.027 $675.00
$0.026 $1,300.00
Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
PR01
Axial
3.9 kOhms
1 W
5 %
250 PPM / C
- 55 C
+ 155 C
350 V
2.5 mm
6.5 mm
AEC-Q200
Reel
Cut Tape
Metal Film Resistors - Through Hole
Power Resistor
Brand: Vishay / BC Components
Features: -
Height: -
Lead Diameter: 0.58 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.007478 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Image Description
Triad Magnetics VPT230-110
POWER XFMR 230.0VCT@0.11A UL/CE TOROIDAL MOUNT
Keystone Electronics 621
THRD BRKT STL Z PL
Phoenix Contact 1751251
3P 3.5mm 90DEG
C&K Switches A11405RNZQ
Switch Rotary .5" 90 Deg Sp 2Pos
KOA Speer MF1/4DC27R0F
27ohm 1% 100PPM
TE Connectivity RGP0207CHJ100M
RGP0207CH 5% 100M
CTS 026TB32R102B1A1
1Kohms 20% Round Linear Res.
Triad Magnetics C-3X
CHOKE 10.0H@50mADC w/Leads
Vishay CCF6014K0FKR36
1/2watt 14Kohms 1% Rated to 1watt
Kobiconn 151-8010-E
MINI JUMPER GF 6.0MM CLOSE TYPE BLACK