PR01000103302JA100

Vishay / BC Components
594-5073NW33K00JA100

PR01000103302JA100

Mfr.:

Description:
Metal Film Resistors - Through Hole 1watt 33Kohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 986

Stock:

986
Can Ship Immediately

On Order:

2,000
Expected 09-Jan-24

Factory Lead-Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.35 $0.35
$0.157 $1.57
$0.071 $7.10
Full Ammo Pack (Order in multiples of 1000)
$0.047 $47.00
$0.04 $80.00
$0.037 $370.00
$0.036 $900.00
$0.035 $1,750.00
$0.034 $3,400.00

Alternative Packaging

Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.27
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
PR01
Axial
33 kOhms
1 W
5 %
250 PPM / C
- 55 C
+ 155 C
350 V
2.5 mm
6.5 mm
AEC-Q200
Ammo Pack
Metal Film Resistors - Through Hole
Power Resistor
Brand: Vishay / BC Components
Features: -
Height: -
Lead Diameter: 0.58 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.007478 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Image Description
Vishay PR01000106800JA100
Metal Film Resistors - Through Hole 1watt 680ohms 5%
Panasonic ECQ-E1684KFB
Film Capacitors 100VDC 0.68uF 10% MPET L/S=10mm
TT Electronics P160KN-0EC15A500K
Potentiometers 16mm 500K ohm
Vishay PR01000101004JR500
Metal Film Resistors - Through Hole 1watt 1Mohms 5%
Vishay PR01000104703JR500
Metal Film Resistors - Through Hole 1watt 470Kohms 5%
Vishay F102K43Y5RP6UK5R
Ceramic Disc Capacitors 1000pF 2Kvolt 10% Y5R 5mm LS
Vishay 562R10TST25QA
Ceramic Disc Capacitors 250pF 10% X5F 1kV
Vishay PR01000102701JR500
Metal Film Resistors - Through Hole 1watt 2.7Kohms 5%
Vishay PR01000101004JA100
Metal Film Resistors - Through Hole PR01 5% A1 1M0
TE Connectivity RR01J150KTB
Metal Film Resistors - Through Hole RR01 5% 150K AMMO