PR01000102201JA100

Vishay / BC Components
594-5073NW2K200JA100

PR01000102201JA100

Mfr.:

Description:
Metal Film Resistors - Through Hole 1watt 2.2Kohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,223

Stock:

4,223 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.33 $0.33
$0.157 $1.57
$0.071 $7.10
Full Ammo Pack (Order in multiples of 1000)
$0.048 $48.00
$0.04 $80.00
$0.037 $370.00
$0.036 $900.00
$0.035 $1,750.00
$0.034 $3,400.00
Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
PR01
Axial
2.2 kOhms
1 W
5 %
250 PPM / C
- 55 C
+ 155 C
350 V
2.5 mm
6.5 mm
AEC-Q200
Ammo Pack
Metal Film Resistors - Through Hole
Power Resistor
Brand: Vishay / BC Components
Features: -
Height: -
Lead Diameter: 0.58 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: 2306-197-53222
Unit Weight: 0.007478 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533100000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
Phoenix Contact 1991891
Fixed Terminal Blocks ZFKDSA 4-7.5- 3
Keystone Electronics 575-8
Test Plugs & Test Jacks .350" STAKING JK
TE Connectivity 1-1337445-0
RF Connectors / Coaxial Connectors Str PCB Skt 50 Ohm
Bulgin FX0321
Fuse Holder PC MOUNT FUSE HLDR 5 x 20mm
Broadcom Limited HSMM-A100-S00J1
Standard LEDs - SMD Green Epoxy Lens 525nm 350mcd
KEMET ALC10C153EF063
Aluminum Electrolytic Capacitors - Snap In 63V 15000uF 20% 18k Hours
Vishay PR01000101003JR500
Metal Film Resistors - Through Hole 1watt 100Kohms 5%
Vishay PR01000101002JR500
Metal Film Resistors - Through Hole 1watt 10Kohms 5%
Vishay PR01000101004JR500
Metal Film Resistors - Through Hole 1watt 1Mohms 5%
Vishay PR01000102202JA100
Metal Film Resistors - Through Hole 1watt 22Kohms 5%