PR01000102202JA100

Vishay / BC Components
594-5073NW22K00JA100

PR01000102202JA100

Mfr.:

Description:
Metal Film Resistors - Through Hole 1watt 22Kohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,916

Stock:

4,916 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.35 $0.35
$0.157 $1.57
$0.071 $7.10
Full Ammo Pack (Order in multiples of 1000)
$0.052 $52.00
$0.04 $80.00
$0.037 $370.00
$0.036 $900.00
$0.035 $1,750.00
$0.034 $3,400.00
Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
PR01
Axial
22 kOhms
1 W
5 %
250 PPM / C
- 55 C
+ 155 C
350 V
2.5 mm
6.5 mm
AEC-Q200
Ammo Pack
Metal Film Resistors - Through Hole
Power Resistor
Brand: Vishay / BC Components
Features: -
Height: -
Lead Diameter: 0.58 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.007478 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Image Description
Vishay MAL202117102E3
Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% Axial
Vishay PR01000106800JA100
Metal Film Resistors - Through Hole 1watt 680ohms 5%
Vishay PR01000101004JR500
Metal Film Resistors - Through Hole 1watt 1Mohms 5%
Vishay PR01000104700JR500
Metal Film Resistors - Through Hole 1watt 470ohms 5%
Vishay PR01000101003JR500
Metal Film Resistors - Through Hole 1watt 100Kohms 5%
Vishay PR01000101003JA100
Metal Film Resistors - Through Hole 1watt 100Kohms 5%
Vishay PR01000104703JR500
Metal Film Resistors - Through Hole 1watt 470Kohms 5%
Vishay PR01000106802JR500
Metal Film Resistors - Through Hole 1watt 68Kohms 5%
Vishay PR01000106801JR500
Metal Film Resistors - Through Hole 1watt 6.8Kohms 5%
Vishay PR01000102201JA100
Metal Film Resistors - Through Hole 1watt 2.2Kohms 5%