MBA02040C1005FRP00

Vishay / BC Components
594-5063JD10M00FT

MBA02040C1005FRP00

Mfr.:

Description:
Metal Film Resistors - Through Hole .4watt 10Mohms 1% 1/8watt body size

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,873

Stock:

12,873 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.29 $0.29
$0.237 $2.37
$0.058 $5.80
$0.037 $37.00
Full Reel (Order in multiples of 5000)
$0.033 $165.00
$0.029 $290.00
$0.028 $700.00
$0.027 $1,350.00

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.39
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MBx/SMA - Professional
Axial
10 MOhms
400 mW
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
1.6 mm
3.6 mm
Reel
Cut Tape
Metal Film Resistors General Purpose
Thin Film Resistor
Brand: Vishay / BC Components
Features: -
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Mounting Style: PCB Mount
Package / Case: 1.6 mm x 3.6 mm
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: 5063JD 10M 1%TR
Unit Weight: 0.004409 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

MBx/SMA Professional Metal Film Resistors

Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors feature advanced thin film technology and a wide resistance range from 0.22Ω to 22MΩ. These professional leaded thin film resistors are offered in MBA / SMA 0204, MBB / SMA 0207, and MBE / SMA 0414 variants. Features include IECQ-CECC approval according to EN 140101-806, RoHS compliance, and Class 0.25 overall stability. Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors offer options such as AEC-Q200 qualification, radial versions, and alternative termination wires. These general-purpose resistors are ideal for all fields of professional electronics where reliability and stability are of major concern. Typical applications include industrial, automotive, telecommunication, and medical equipment.

Image Description
TE Connectivity 1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi 2N3904BU
Bipolar Transistors - BJT NPN Transistor General Purpose
Vishay K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
Texas Instruments TL074CN
Operational Amplifiers - Op Amps JFET Input Low Noise
YAGEO MFR-25FBF52-1K
Metal Film Resistors - Through Hole 1K OHM 1/4W 1%
Littelfuse RXEF040S-2
Resettable Fuses - PPTC 72V 40A 0.86Ohms
YAGEO MFR-25FBF52-39K
Metal Film Resistors - Through Hole 39K OHM 1/4W 1%
YAGEO MFR-25FBF52-10K
Metal Film Resistors - Through Hole 10K OHM 1/4W 1%
YAGEO MFR-25FBF52-3K3
Metal Film Resistors - Through Hole 3.3K OHM 1/4W 1%