OD102JE

Ohmite
588-OD102JE

OD102JE

Mfr.:

Description:
Carbon Composition Resistors 1/4watt 1K 5% Carbon Comp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Ohmite
Product Category: Carbon Composition Resistors
RoHS:  Details
OD
Axial
1 kOhms
250 mW (1/4 W)
5 %
250 V
- 70 C
+ 130 C
2.5 mm
7 mm
Bulk
Brand: Ohmite
Features: -
Lead Spacing: 0.6 mm
Mounting Style: PCB Mount
Product: Resistors Carbon Composition
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Carbon Comp
Type: Carbon Composition Resistor
Unit Weight: 0.007760 oz
USHTS:
8533100060
CNHTS:
8533100000
CAHTS:
8533100000
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
85331001
BRHTS:
85331000
ECCN:
EAR99