LTC4414EMS8#TRPBF

Analog Devices
584-LTC4414EMS8TRPBF

LTC4414EMS8#TRPBF

Mfr.:

Description:
Power Management Specialized - PMIC 36V, L Loss PwrPath Cntr for Lrg PFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,043

Stock:

1,043
Can Ship Immediately

On Order:

10,000
Expected 12-Oct-23
10,000
Expected 21-Dec-23

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.03 $6.03
$5.28 $52.80
$4.44 $444.00
$4.21 $1,052.50
$3.78 $1,890.00
$3.19 $3,190.00
Full Reel (Order in multiples of 2500)
$3.03 $7,575.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$6.02
Min:
1

Similar Product

Analog Devices LTC4414EMS8#PBF
Analog Devices
Power Management Specialized - PMIC 36V, L Loss PwrPath Cntr for Lrg PFETs
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Power Management Specialized - PMIC
RoHS:  Details
LTC4414
Controller
SMD/SMT
MSOP-8
-
3 V to 36 V
-
- 40 C
+ 85 C
36 uA
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Voltage, Max: 36 V
Input Voltage, Min: 3 V
Maximum Output Voltage: -
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.000919 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

Image Description
Analog Devices Inc. DC1635A
Power Management IC Development Tools LTC4412 / LTC4414 Demo Board ? VIN1=2.5V
Image Description
TE Connectivity CONSMA020.042-G
RF Connectors / Coaxial Connectors SMA Connector Straight Jack (Female), PCB Edge Mount, 0.042" Thick PCB, Gold
Crocus Technology CT415-HSN820MR
Board Mount Current Sensors XtremeSense TMR Ultra-Low Noise, 8-lead SOIC (20 APK; VDD = 5.0 V; Up to +125C)
Qorvo RFSA2033TR7
Attenuators 50-6000GHz 3V-5V IN 1dB 24dBm
Vishay 1N4148WS-E3-08
Diodes - General Purpose, Power, Switching 100 Volt 350mA
Murata GCM188R71H102KA37J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 50 VDC 10% 0603 X7R AEC-Q200
Bourns PVG5A103C03R00
Trimmer Resistors - SMD 10Kohms 5mm 12turn Top Adjust
Panjit GS1M_R1_00001
Diodes - General Purpose, Power, Switching 1000V General Purpose Rectifiers 1A
TE Connectivity CRGP1206F330K
Thick Film Resistors - SMD CRGP 1206 330K 1% SMD Resistor
Masach Tech MS333-10C
EMI Gaskets, Sheets, Absorbers & Shielding 33.9 x 13.9 x 3.5mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS)
Masach Tech MS333-10F
EMI Gaskets, Sheets, Absorbers & Shielding 33.3 x 13.3 x 4.4mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS)