See an Error?

VA100003D100DL

KYOCERA AVX
581-VA100003D100DL

VA100003D100DL

Mfr.:

Description:
Varistors 2.3VAC 3.3VDC 0.4J 4700pF 5 V 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3,000
Expected 26-Feb-24

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.85 $0.85
$0.722 $7.22
$0.555 $55.50
$0.49 $245.00
$0.386 $386.00
$0.361 $722.00
$0.342 $1,710.00
$0.329 $3,290.00
$0.319 $7,975.00
Product Attribute Attribute Value
KYOCERA AVX
Product Category: Varistors
RoHS:  Details
VA
MLVs
PCB Mount
Axial
2.3 VAC
3.3 VDC
5 V
12 V
2.54 mm
150 A
400 mJ
4700 pF
- 55 C
+ 125 C
Cut Tape
Brand: KYOCERA AVX
Length: 4.32 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tradename: TransGuard
Type: Multilayer Ceramic Transient Voltage Suppressors TransGuard
Unit Weight: 0.027219 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533404000
CNHTS:
8533400000
CAHTS:
8536309090
JPHTS:
8536300006
KRHTS:
8536300000
BRHTS:
85363040
ECCN:
EAR99

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Commercial TVS+ General Purpose Series Varistors

KYOCERA AVX Commercial TVS+ General Purpose Series Varistors are an ideal solution for circuit protection in professional, industrial, and commercial applications. The varistors offer a wide range of highly reliable components; including low-capacitance varistors for high-speed data lines/RF circuits, as well as high-energy, high-temperature, and harsh environment varistors.

TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of greater current and energy handling capabilities, very fast turn-on time, and multiple strikes capability, as well as EMI/RFI attenuation in the off-state.

TransGuard® VA & VC Voltage Suppressors

KYOCERA AVX TransGuard® VA and VC Multilayer Ceramic Transient Voltage Suppressors (TVS) deliver state-of-the-art bidirectional overvoltage protection from voltage transients caused by electrostatic discharge (ESD), lightning, nuclear electromagnetic pulse (NEMP), and inductive switches. These suppressors are developed using a high-energy multilayer construction, thin dielectric materials, and patented processes for precise ceramic grain growth. Both series provide superior energy dissipation with transient clamping characteristics up to 1.2kA peak current. Other features are 0201 to 3220 case sizes with axial or SMD/SMT termination, 3.3VDC to 385VDC working voltage range, and 10mJ to 15J surge energy range. Applications for KYOCERA AVX TransGuard VA and VC suppressors include microcontrollers, relays, I/O ports, portable devices, industrial controllers, automation, smart grids, base stations, and much more.

Image Description
Texas Instruments TPS55288QWRPMRQ1
36-V, 16-A buck-boost converter with I2C control, AEC-Q100 qualified
Molex 217797-1051
KK 2.54 SR R-S 5CKT 150MM DISC Sn
Monolithic Power Systems (MPS) MP28167GQ-A-P
2.8-22V VIN, 3A IOUT, 4-Switch, Integrated Buck-Boost Converter with FB Pin
Littelfuse SMF3.3
200W 3.3V 5% Uni-directional
Vishay NTCS0402E3103FLT
10k 1% SMD Low B AUTO GRADE
Infineon IPZ40N04S5L2R8ATMA1
MOSFET_(20V 40V)
Analog Devices Inc. LTC4162EUFD-FAD#PBF
LiFePO4 Step-Down Batt Chargr w/PowrPath
Bourns 4116R-1-472LF
4.7K OHM 16 PIN 2% LOW M-DIP
TE Connectivity 5745781-4
RECP FRNT MTL SHL 9P
TE Connectivity 5747250-4
PLUG FRNT MTL SHL 9