TAP226K016CCS

KYOCERA AVX
581-TAP226K016CCS

TAP226K016CCS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 16V 22uF 10% ESR=2 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,093

Stock:

3,093 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.76 $0.76
$0.404 $4.04
$0.352 $35.20
$0.282 $141.00
$0.281 $281.00

Similar Product

KYOCERA AVX TAP226K016CRW
KYOCERA AVX
Tantalum Capacitors - Solid Leaded 16V 22uF 10% ESR=2 Ohm
Product Attribute Attribute Value
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  Details
TAP
Radial
22 uF
16 VDC
10 %
2 Ohms
- 55 C
+ 125 C
6 mm
11.5 mm
5 mm
Bulk
Dipped
Brand: KYOCERA AVX
Dissipation Factor DF: 8
Lead Diameter: 0.5 mm
Leakage Current: 2.8 uA
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Width: 4.3 mm
Unit Weight: 0.017043 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532210040
CNHTS:
8532219000
CAHTS:
8532210090
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Image Description
Vishay MAL203036229E3
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 25V
KYOCERA AVX TAP686K016SCS
Tantalum Capacitors - Solid Leaded 16V 68uF 10% ESR=1 Ohm
KYOCERA AVX TAP106K025SCS
Tantalum Capacitors - Solid Leaded 25V 10uF 10% ESR=2.5 Ohm
KYOCERA AVX TAP106K035CRW
Tantalum Capacitors - Solid Leaded 35V 10uF 10% ESR=2 Ohm
KYOCERA AVX TAP106M035SCS
Tantalum Capacitors - Solid Leaded 35V 10uF 20% ESR=2 Ohm
YAGEO MFR-25FBF52-1K
Metal Film Resistors - Through Hole 1K OHM 1/4W 1%
KYOCERA AVX TAP686K006GSB
Tantalum Capacitors - Solid Leaded 6.3V 68uF 10% ESR=1.8 Ohm
KYOCERA AVX TAP106K016CRS
Tantalum Capacitors - Solid Leaded 16V 10uF 10% ESR=3.2 Ohm
Vishay 1N4743A-TR
Zener Diodes 13 Volt 1.3 Watt
KYOCERA AVX TAP156K020SCS
Tantalum Capacitors - Solid Leaded 20V 15uF 10% ESR=2.3 Ohm