22R474MC

Murata Power Solutions
580-22R474MC

22R474MC

Mfr.:

Description:
Power Inductors - SMD 470 UH 370 MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:

4
Can Ship Immediately

On Order:

500
Expected 14-Sep-23

Factory Lead-Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.71 $0.71
Full Reel (Order in multiples of 500)
$0.71 $355.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
7.8 mm x 7 mm x 7.5 mm
Unshielded
470 uH
10 %
370 mA
1.65 Ohms
-
- 40 C
+ 85 C
-
PCB Mount
7.8 mm
7 mm
7.5 mm
-
2200RM
Reel
Cut Tape
MouseReel
Application: Magnetic
Brand: Murata Power Solutions
Core Type: Bobbin
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: -
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 kHz
Unit Weight: 0.045856 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

2200RM Surface Mount Inductor

Murata Power Solutions 2200RM Inductor Series is a surface mount alternative to the general-purpose, PCB-mountable 2200R Series ideal for low to medium current applications. Like the 2200R Series, Murata's 2200RM Series bobbin wound surface mount inductor has a miniature size, low DC resistance, and small footprint that makes it ideal for high-density applications where a chip inductor is not compatible with the power requirement.

Image Description
Texas Instruments TLV61070AEVM-095
Power Management IC Development Tools TLV61070A evaluation module for 5-V, 2-A boost converter
Texas Instruments TLV70133DBVRM3
LDO Voltage Regulators 150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V
Texas Instruments TPS3899DL01DSERQ1
Supervisory Circuits Automotive nanopower supervisor with programmable sense and reset delay
Texas Instruments TPS7A4401DGQR
LDO Voltage Regulators 50-mA, 65-V, low-IQ, LDO linear voltage regulator with power good and selectable mid-output rail
KEMET C1210C103JDRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kVDC .01uF X7R 1210 5% AEC-Q200
TE Connectivity 5-1814832-2
RF Connectors / Coaxial Connectors SMA Str PCB Skt GZD
Analog Devices Inc. LTM8078IY#PBF
Switching Voltage Regulators Dual 40Vin, 3A Silent Switcr uModule Reg
Texas Instruments TLV9101IDBVR
Operational Amplifiers - Op Amps Single 1MHz, 16-V rail-to-rail input/output, low-offset voltage, low-power op amp 5-SOT-23 -40 to 125
Murata 22R334MC
Power Inductors - SMD 330 UH 10%