PIC16F1776-I/SS

Microchip Technology
579-PIC16F1776-I/SS

PIC16F1776-I/SS

Mfr.:

Description:
8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 789

Stock:

789
Can Ship Immediately

On Order:

7,849
Expected 11-Oct-23

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.65 $2.65
$2.43 $60.75
$2.22 $208.68
Product Attribute Attribute Value
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  Details
PIC16
14 kB
1 kB
SSOP-28
32 MHz
10 bit
25 I/O
2.3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC16(L)F177x
AEC-Q100
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 47
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 0.007055 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with both the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications that are based upon touch technology, to underhood applications that require high-temperature robustness, to simple watchdog-type applications requiring a small form factor, you can find extensive options that meet your requirements.

Image Description
KEMET C0805C473J8GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .047uF C0G 0805 5% AEC-Q200
Texas Instruments TMUX1219DBVR
Analog Switch ICs 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch with 1.8-V input logic 6-SOT-23 -40 to 125
Texas Instruments OPA991TIDCKR
Operational Amplifiers - Op Amps 40-V, single 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp
Analog Devices Inc. LTC7060JMSE#PBF
Gate Drivers 100V Half Bridge Driver w/ Floating Grds
Texas Instruments TLV9351IDBVR
Operational Amplifiers - Op Amps 40-V, single 3.5-MHz, RRO, MUX-friendly operational amplifier for cost-sensitive systems 5-SOT-23 -40 to 125
ISSI IS42S16400J-6TL
DRAM 64M (4Mx16) 166MHz SDR SDRAM, 3.3V
Vishay MCT0603MD1204BP500
Thin Film Resistors - SMD .125W 1.2Mohms .1% 0603 25ppm
CUI Devices SLW-864547-5A-RA-D
Slide Switches 8.6 x 4.5 x 4.7 mm, 5 mm Raised Slide Actuator, Right Angle, Through Hole
YAGEO RT0603FRE071KL
Thin Film Resistors - SMD 1K ohm 1% 1/10W
onsemi FDC6327C
MOSFET SSOT-6 COMP N-P CH