See an Error?

MCP25612FD-H/SL

Microchip Technology
579-MCP25612FD-H/SL

MCP25612FD-H/SL

Mfr.:

Description:
CAN Interface IC Dual CAN FD Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 86

Stock:

86
Can Ship Immediately

On Order:

2,508
Expected 06-Oct-23

Factory Lead-Time:

40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.44 $1.44
$1.19 $29.75
$1.09 $124.26
Product Attribute Attribute Value
Microchip
Product Category: CAN Interface IC
RoHS:  Details
MCP2561FD
High Speed
SMD/SMT
SOIC-14
8 Mb/s
2 Driver
2 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
45 mA
8 kV
Tube
Brand: Microchip Technology
Interface Type: CAN, LIN
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 120 ns
Protocol Supported: CAN
Factory Pack Quantity: 57
Subcategory: Interface ICs
Unit Weight: 0.011923 oz
This functionality requires JavaScript to be enabled.
USHTS:
8529902100
CNHTS:
8542399000
ECCN:
EAR99

MCP2561FD CAN FD Transceivers

Microchip MCP2561FD CAN FD Transceivers are second-generation high-speed CAN transceivers that offer the same features as the MCP2561/2. The transceivers guarantee Loop Delay Symmetry in order to support the higher data rates required for CAN FD. The maximum propagation delay was improved to support a longer bus length. The device family members are MCP2561FD with SPLIT pin and MCP2562FD with VIO pin.

Image Description
Hirose Electric UX60-MB-5S8(70)
USB Connectors USB 2.0 Standard Connectors
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
KYOCERA AVX TAJA476K006SNJV
Tantalum Capacitors - Solid SMD 6.3V 47uF 10% 1206 1206 SMD
Infineon IRL6372TRPBF
MOSFET DUAL MOSFT 8.1A 2.5V 18mOhm drv cpbl
Bourns CD1206-B2100
Schottky Diodes & Rectifiers CHIP DIODE
Molex 10-89-7141
Headers & Wire Housings VERT BRKAWAY HDR 14P CN
Bel 5ET 2-R
Cartridge Fuses Fuse
TE Connectivity CRGH0805F120R
Thick Film Resistors - SMD CRGH0805 1% 120R 0.33W