MCP1700T-3302E/TT

Microchip Technology
579-MCP1700T3302E/TT

MCP1700T-3302E/TT

Mfr.:

Description:
LDO Voltage Regulators 250mA Adj LDO 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 648,771

Stock:

648,771 Can Ship Immediately

Factory Lead-Time:

57 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.50 $0.50
$0.42 $10.50
$0.37 $37.00
Full Reel (Order in multiples of 3000)
$0.37 $1,110.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Microchip
Product Category: LDO Voltage Regulators
RoHS:  Details
SMD/SMT
SOT-23-3
3.3 V
250 mA
1 Output
Positive
4 uA
2.3 V
6 V
Fixed
- 40 C
+ 125 C
178 mV
AEC-Q100
MCP1700
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 350 mV
Height: 0.95 mm
Ib - Input Bias Current: 1.6 uA
Length: 2.9 mm
Line Regulation: 0.75 % / V
Load Regulation: 1 %
Pd - Power Dissipation: 369.6 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Width: 1.3 mm
Unit Weight: 0.000282 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390029
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
TE Connectivity CONMHF1-SMD-G-T
RF Connectors / Coaxial Connectors MHF1 Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder, Gold Plated
Coilcraft 1812CAN-104NRC
Common Mode Chokes / Filters
Molex 73412-0110
RF Connectors / Coaxial Connectors MCX V PCB JACK SMT 1.25MM MNT HGT
Wurth Elektronik 150060VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Wurth Elektronik 150060RS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
STMicroelectronics USBLC6-2SC6
ESD Suppressors / TVS Diodes ESD Protection Low Cap
Microchip MCP1700T-1802E/TT
LDO Voltage Regulators 250mA Adj LDO 2%
Microchip MCP1700T-2502E/TT
LDO Voltage Regulators 250mA Adj LDO 2%