3CBS

Weller
578-3CBS
3CBS

Mfr.:

Description:
Pliers & Tweezers 3CBS TWEEZERS 110MM

Availability

Stock:
Non-Stocked
Factory Lead-Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.10 $22.10

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Pliers & Tweezers
RoHS:  
Tweezers
110 mm
Brand: Weller
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: EREM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8203202000
CNHTS:
8203200000
TARIC:
8203200000
MXHTS:
8203202000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APEX TOOL GROUP