See an Error?

110-47-308-41-001000

Mill-Max
575-1104730841001000

110-47-308-41-001000

Mfr.:

Description:
IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,327

Stock:

10,327 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.75 $0.75
$0.562 $5.62
$0.491 $49.10
$0.468 $234.00
$0.386 $386.00
$0.339 $847.50
$0.311 $3,110.00
$0.304 $7,600.00
50,000 Quote
Product Attribute Attribute Value
Mill-Max
Product Category: IC & Component Sockets
RoHS:  Details
DIP / SIP Sockets
8 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Gold
7.62 mm
- 55 C
+ 125 C
Tube
Brand: Mill-Max
Contact Material: Beryllium Copper
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Polyester (PCT)
Mounting Style: Straight Pin
Product Type: IC & Component Sockets
Factory Pack Quantity: 50
Subcategory: IC & Component Sockets
Unit Weight: 0.150949 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Series 110 Open-Frame Dual-In-Line Sockets

Mill-Max Series 110 Open-Frame Dual-In-Line Sockets accept 0.015" to 0.025" diameter and standard IC leads. The four-finger beryllium copper #30 contact offers high reliability and is rated at 3A. The sockets feature a standard solder tail. Mill-Max Series 110 Open-Frame Dual-In-Line Sockets use MM #1001 pins and the insulators are high-temperature thermoplastic, making them suitable for all soldering operations.

Image Description
WIMA MKS2B041001C00KSSD
Film Capacitors 1 uF 50 VDC 10%
Vishay K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
STMicroelectronics 1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
Switchcraft 111X
Phone Connectors 2C ENCLOSED 1/4"
WIMA MKS2C031001A00MC00
Film Capacitors 0.1 uF 63 VDC 20%
onsemi 1N914
Diodes - General Purpose, Power, Switching 100V 4.0ns Diode Single Junction
YAGEO MFR-25FBF52-10K
Metal Film Resistors - Through Hole 10K OHM 1/4W 1%
Kobiconn 163-4302-E
DC Power Connectors PANEL MOUNT 2.1MM
Nichicon UPS1E101MED
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 100uF 6.3x11 20% 2.5LS
Nichicon ULD1E470MDD1TD
Aluminum Electrolytic Capacitors - Radial Leaded 25V 47UF 20%